QTCU - DIN Rail Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37In Stock | Ground Terminal Block | 2 Position | Screw | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | QTCU | Each | QTCU_2,5-PE QTCU25PE | |||||||||||
50In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 42.8 mm | QTCU | Each | QTCU_1,5 QTCU15 | ||||||
Not Available Online | 2 Position | 24 A | 800 V | Blue | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | QTCU | Bulk | QTCU_2,5_BU QTCU25BU | |||||||||||
Not Available Online | Ground Terminal Block | 3 Position | Screw | Green / Yellow | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTCU | QTCU_2,5-TWIN-PE QTCU25TWINPE | |||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | QTCU | QTCU_2,5 QTCU25 | ||||||||||
Not Available Online | Ground Terminal Block | 3 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 42.8 mm | QTCU | QTCU_1,5-TWIN-PE QTCU15TWINPE | |||||||||
Not Available Online | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTCU | QTCU_2,5-TWIN QTCU25TWIN | ||||||||||
Not Available Online | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Quick | Blue | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTCU | QTCU_2,5-TWIN_BU QTCU25TWINBU | |||||||||
Not Available Online | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 42.8 mm | QTCU | QTCU_1,5-PE QTCU15PE | |||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 42.8 mm | QTCU | QTCU_1,5_BU QTCU15BU | |||||||
Not Available Online | Feed Through Terminal Block | 3 Position | 17.5 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 42.8 mm | QTCU | QTCU_1,5-TWIN_BU QTCU15TWINBU |