PTU HYBRID - DIN Rail Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 3 Position | 800 V | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.3 mm | 5.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | ||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 69.3 mm | 6.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | ||||||||
0In Stock | Ground Terminal Block | 3 Position | 800 V | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 69.3 mm | 6.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | ||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.3 mm | 5.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.3 mm | 5.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 69.3 mm | 6.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID |