PTT - DIN Rail Terminal Blocks
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 9 A | Push-In | Gray | DIN Rail | 86 mm | 3.5 mm | 41.1 mm | PTT | Each | |||||||||||||
0In Stock | 9 A | Push-In | Blue | DIN Rail | 86 mm | 3.5 mm | 41.1 mm | PTT | ||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 9 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 86 mm | 3.5 mm | 41.1 mm | PTT | |||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
0In Stock | 16 A | Push-In | Orange | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
Not Available Online | Knife Disconnect Terminal Block | 4 Position | 9 A | 400 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 86 mm | 3.5 mm | 41.1 mm | PTT | |||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 9 A | 400 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 86 mm | 3.5 mm | 41.1 mm | PTT | |||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 16 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||
0In Stock | 9 A | Push-In | Gray | DIN Rail | 86 mm | 3.5 mm | 41.1 mm | PTT | ||||||||||||||
0In Stock | 16 A | Push-In | Blue | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
Not Available Online | 16 A | Push-In | Blue | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | ||||||||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 20 A | 400 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||
Not Available Online | Disconnect Terminal Block | 4 Position | 16 A | 400 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||
Not Available Online | 16 A | Push-In | Blue | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT |