PTS - DIN Rail Terminal Blocks
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Each | PTS_2,5-QUATTRO PTS25QUATTRO | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Each | PTS_2,5-TWIN PTS25TWIN | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | Push-In | DIN Rail | 49 mm | 5.2 mm | PTS | Each | PTS_2,5-TWIN-PE PTS25TWINPE | ||||||||||||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Each | PTS_2,5-TWIN_BU PTS25TWINBU | ||||||||||||||
0In Stock | 3.5 mm | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Each | PTS_2,5-QUATTRO_BU PTS25QUATTROBU | |||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Each | PTS_2,5-QUATTRO-PE PTS25QUATTROPE | ||||||||
0In Stock | Double Level Terminal Block | 22 A | 500 V | Push-In | Yellow | UL 94 V-0 | DIN Rail | 78 mm | 5.2 mm | PTS | Each | ||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | Each | PTS_1,5/S-TWIN PTS15STWIN | ||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Bulk | PTS_2,5_BU PTS25BU | ||||||||||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Bulk | PTS_2,5-PE PTS25PE | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | Each | PTS_1,5/S PTS15S | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S-TWIN_BU PTS15STWINBU | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S/1P-PE PTS15S1PPE | |||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 1.5 mm | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S-QUATTRO-PE PTS15SQUATTROPE | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | ||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 22 A | 500 V | Push-In | Brown | Polyamide (PA) | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | 62.5 mm | PTS | |||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S/1P PTS15S1P | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S/1P_BU PTS15S1PBU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 1.5 mm | Push-In | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S-PE PTS15SPE | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S-QUATTRO PTS15SQUATTRO | |||||||
0In Stock | PTS |
- 1
- 2