PTMC - DIN Rail Terminal Blocks
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Marshalling Patchboard | 1 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 12.2 mm | 11 mm | 30 mm | PTMC | |||||||
Not Available Online | 24 Position | 17.5 A | Push-In | Gray | 102 mm | 33 mm | 30 mm | PTMC | ||||||||||||||
0In Stock | Marshalling Patchboard | 1 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 8.6 mm | 11 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 1 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 12.2 mm | 11 mm | 30 mm | PTMC | |||||||
Not Available Online | 54 Position | 17.5 A | Push-In | Gray | 157.4 mm | 33 mm | 30 mm | PTMC | ||||||||||||||
Not Available Online | 32 Position | 17.5 A | Push-In | Gray | 111 mm | 34.4 mm | 30 mm | PTMC | ||||||||||||||
Not Available Online | 18 Position | 17.5 A | Push-In | Gray | 131 mm | 22 mm | 30 mm | PTMC | ||||||||||||||
0In Stock | Marshalling Patchboard | 1 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 8.6 mm | 11 mm | 30 mm | PTMC | |||||||
Not Available Online | Marshalling Patchboard | 32 | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 73.2 mm | 44 mm | 30 mm | PTMC | |||||||
0In Stock | 32 Position | 17.5 A | Push-In | Gray | 111 mm | 34.4 mm | 30 mm | PTMC | ||||||||||||||
Not Available Online | Marshalling Patchboard | 80 | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 73.2 mm | 110 mm | 30 mm | PTMC | |||||||
Not Available Online | 48 | 17.5 A | Push-In | Gray | 102 mm | 66 mm | 30 mm | PTMC | ||||||||||||||
Not Available Online | Marshalling Patchboard | 48 | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 73.2 mm | 66 mm | 30 mm | PTMC | |||||||
Not Available Online | Marshalling Patchboard | 80 | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 102 mm | 110 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 80 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 73.2 mm | 110 mm | 30 mm | PTMC | |||||||
0In Stock | 32 Position | 17.5 A | Push-In | Gray | 111 mm | 34.4 mm | 30 mm | PTMC | ||||||||||||||
0In Stock | Marshalling Patchboard | 32 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 111 mm | 44 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 8 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 111 mm | 66 mm | 30 mm | PTMC | |||||||
Not Available Online | Marshalling Patchboard | 48 | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 73.2 mm | 66 mm | 30 mm | PTMC | |||||||
Not Available Online | 32 | 17.5 A | Push-In | Gray | 102 mm | 44 mm | 30 mm | PTMC | ||||||||||||||
0In Stock | Marshalling Patchboard | 80 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 102 mm | 110 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 80 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 111 mm | 110 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 80 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 111 mm | 110 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 32 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 111 mm | 44 mm | 30 mm | PTMC | |||||||
0In Stock | Marshalling Patchboard | 8 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 102 mm | 44 mm | 30 mm | PTMC |
- 1
- 2