PTIO - DIN Rail Terminal Blocks
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,206In Stock | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | Bulk | PTIO_1,5/S/4-PE PTIO15S4PE | ||||||
3,050In Stock2,855 On Order Expected 24-Dec-26 | Sensor / Actuator Terminal Block | 3 Position | 20 A | 250 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 90.8 mm | 7 mm | PTIO | Each | PTIO-IN_2,5/4-PE_OG PTIOIN254PEOG | |||||||
5In Stock | Sensor / Actuator Terminal Block | 4 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 74.4 mm | 3.5 mm | PTIO | Bulk | PTIO_1,5/S/3 PTIO15S3 | |||||||
0In Stock34 On Order Expected 02-Feb-27 | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | Each | PTIO_1,5/S/4 PTIO15S4 | ||||||
0In Stock | Sensor / Actuator Terminal Block | 2 Position | 20 A | 250 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 74.4 mm | 7 mm | PTIO | Bulk | PTIO-IN_2,5/3_OG PTIOIN253OG | |||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 74.4 mm | 3.5 mm | PTIO | Bulk | PTIO_1,5/S/3-PE PTIO15S3PE | |||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 74.4 mm | 3.5 mm | PTIO | Each | PTIO_1,5/S/3-LED_24_RD PTIO15S3LED24RD | |||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 74.4 mm | 3.5 mm | PTIO | Each | PTIO_1,5/S/3-LED_24_GN PTIO15S3LED24GN | |||||||
Not Available Online | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | PTIO_1,5/S/4-LED_24_RD PTIO15S4LED24RD | |||||||
0In Stock | 13.5 A | Push-In | Orange | DIN Rail | 74.4 mm | 7 mm | PTIO | ||||||||||||||||
0In Stock | 18 A | Push-In | Gray | DIN Rail | 75 mm | 3.5 mm | PTIO | ||||||||||||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | PTIO_1,5/S/4-LED_24_GN PTIO15S4LED24GN | |||||||
Mfr: 1099906 TTI: Not Assigned Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock | Push-In | Gray | DIN Rail | 121.65 mm | 3.5 mm | PTIO | ||||||||||||||||
0In Stock | 20 A | Push-In | Orange | DIN Rail | 74.4 mm | 7 mm | PTIO |