PT 16 N - DIN Rail Terminal Blocks
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 76 A | 1 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | Bulk | PT 16 N | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 100.2 mm | 12.2 mm | 53.3 mm | PT 16 N | Each | PT 16-TWIN N | |||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 100.2 mm | 12.2 mm | 53.3 mm | PT 16 N | Each | PT 16-TWIN N-PE | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 100.2 mm | 12.2 mm | 53.3 mm | PT 16 N | Bulk | PT 16-TWIN N BU | |||||||
0In Stock | Ground Terminal Block | 1 Position | 3.5 mm | 76 A | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | Bulk | PT 16 N-PE | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 76 A | 1 kV | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | Each | PT 16 N BU | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 76 A | 1 kV | Push-In | Orange | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | PT 16 N OG |