PT - DIN Rail Terminal Blocks
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,331In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO-PE PT25QUATTROPE | |||||||||
136,000In Stock | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5 PT25 | |||||||||
275,798In Stock157,865 On Order Expected 15-Dec-26 | 4 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO PT25QUATTRO | |||||||||
22,561In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-PE PT25PE | |||||||||
4,727In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4 PT4 | ||||||||
8,746In Stock15,305 On Order Expected 04-Dec-26 | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO-PE PT4QUATTROPE | |||||||||
27,766In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-3L PT253L | ||||||||||
1,192In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 24 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 62.5 mm, 70 mm | PT | Bulk | PT_4-HESILED_24_(5X20) PT4HESILED245X20 | ||||||||
564In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Push-In | Gray | DIN Rail | 20 AWG | 6 AWG | 88.9 mm | 10.2 mm | 49.5 mm | PT | Bulk | PT_10-TWIN PT10TWIN | ||||||||
1,024In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-QUATTRO PT15SQUATTRO | |||||||
2,443In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6 PT6 | ||||||||
17,402In Stock | 3 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN PT25TWIN | |||||||||
7,630In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-PE PT4PE | ||||||||||
13,650In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | +/- 62.5 mm, +/- 70 mm | PT | Bulk | PT_4-HESI_(5X20) PT4HESI5X20 | ||||||||
250In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Red | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_2,5_RD PT25RD | |||||||
13In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Black | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO_BK PT25QUATTROBK | |||||||
60In Stock | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5_BU PT25BU | |||||||||
341In Stock | Ground Terminal Block | 6 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 102 mm | 5.2 mm | 58 mm, 65.5 mm | PT | Bulk | PT_2,5-3PE PT253PE | |||||||||
186In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-QUATTRO-PE PT15SQUATTROPE | |||||||||
4,481In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 66.5 mm | 6.2 mm | +/- 36.5 mm, +/- 44 mm | PT | Bulk | PT_4-TWIN PT4TWIN | ||||||||
438In Stock | Fuse Terminal Block | 2 Position | 10 A | 24 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-FSI/F-LED_24 PT4FSIFLED24 | ||||||||
17,623In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-3PV PT253PV | ||||||||||
200In Stock | Multi-Level Terminal Block | 6 Position | 15 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 97.2 mm | 3.5 mm | 53.2 mm, 60.7 mm | PT | Each | PT_1,5/S-3PV PT15S3PV | |||||||
861In Stock4,000 On Order Expected 07-Dec-26 | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 45 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S PT15S | |||||||
400In Stock | Feed Through Terminal Block | 2 Position | 3.5 mm | 57 A | 1 kV | Push-In | Gray | DIN Rail | 20 AWG | 6 AWG | 67.7 mm | 10.2 mm | 49.5 mm | PT | Each | PT_10 PT10 |