• DIN Rail Terminal Blocks

MTTB - DIN Rail Terminal Blocks

2 Results
2 Results
Filtered By:ConnectorsTerminal Blocks

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Number of Positions
Pitch
Current Rating
Voltage Rating
Connection Method
Color
Housing Material
Flammability Rating
Contact Plating
Mounting Style
Wire Gauge Min
Wire Gauge Max
Length
Width
Height
Series
IP Rating
Packaging
Part # Aliases
Datasheet
Mfr: 1414129
TTI: 1414129
Phoenix Contact
Availability:

7In Stock

DIN Rail Terminal Blocks 4.2mm MINI DBL BLOCK

7In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Mini Feed Through Terminal Block
4 Position
1.5 mm
17.5 A
400 V
Screw
Gray
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 15, NS 35/7.5, NS 35/15)
26 AWG
16 AWG
44 mm
4.2 mm
41 mm
MTTB
Bulk
MTTB_1,5
MTTB15
Datasheet
Mfr: 3000926
TTI: 3000926
Phoenix Contact
Availability:

0In Stock

DIN Rail Terminal Blocks MTTB 1.5 BU

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Mini Feed Through Terminal Block
4 Position
17.5 A
400 V
Screw
Blue
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 15, NS 35/7.5, NS 35/15)
26 AWG
16 AWG
44 mm
4.2 mm
41 mm
MTTB
Each
MTTB_1,5_BU
MTTB15BU