DIKD - DIN Rail Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Bulk | DIKD_1,5 DIKD15 | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Each | DIKD_1,5-PV_BU DIKD15PVBU | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 6.2 mm | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Bulk | DIKD_1,5-PV DIKD15PV | |||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Each | DIKD_1,5_BU DIKD15BU | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 15 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 62 mm | DIKD | Each | DIKD_1,5-TG DIKD15TG | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Each | DIKD_1,5-PV_BK DIKD15PVBK | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | DIKD | DIKD_1,5-LA_24RD/O-M DIKD15LA24RDOM | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | DIKD_1,5-LA_24GN/O-M DIKD15LA24GNOM | |||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | DIKD | DIKD_1,5-LA_24RD/U-O DIKD15LA24RDUO | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | DIKD | DIKD_1,5-LA_24GN/U-O DIKD15LA24GNUO | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | DIKD_1,5-2D DIKD152D |