Eurostyle - DIN Rail Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016060620 TTI: 201606-0620 Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY/GRY 600V | 0In Stock | Feed Through Terminal Block | 1 Position | 230 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 4/0 AWG | 85.6 mm | 24.3 mm | 49 mm | 201606 | Bulk | 2016060620 02016060620 MX-KE62 | |||||
Mfr: 2016060660 TTI: 201606-0660 Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 150A | 0In Stock | Feed Through Terminal Block | 2 Position | 12 mm | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 29.8 mm | 43 mm | 201606 | Bulk | 2016060660 02016060660 MX-KE66 | ||||
Mfr: 2016060610 TTI: 201606-0610 Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP 150A 1CKT GRY/GRY 600V | 0In Stock | Feed Through Terminal Block | 1 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 17.8 mm | 43 mm | 201606 | Bulk | 2016060610 02016060610 MX-KE61 | |||||
Mfr: 2016066163 TTI: 201606-6163 Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP 150A 3CKT GRY/GRY 600V | 0In Stock | Feed Through Terminal Block | 3 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 49.5 mm | 43 mm | 201606 | Bulk | 2016066163 02016066163 MX-KE61-03 | |||||
Mfr: 2016061620 TTI: 201606-1620 Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP 230A 1CKT GRY 1000V | 0In Stock | Feed Through Terminal Block | 1 Position | 230 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 4/0 AWG | 93.6 mm | 25 mm | 51 mm | 201606 | Bulk | 2016061620 02016061620 MX-KE162 | |||||
Mfr: 201606-0630 TTI: Not Assigned Molex Availability: 0In StockDIN Rail Terminal Blocks HC UNVCLP 285A 1CKT GRY/GRY 600V | 0In Stock | Feed Through Terminal Block | 1 Position | 285 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 2 AWG | 1/0 AWG | 95 mm | 29.5 mm | 58.9 mm | 201606 | 2016060630 02016060630 MX-KE63 | ||||||
Mfr: 2016060620 TTI: 2016060620 Molex Availability: 0In StockDIN Rail Terminal Blocks HIGH CURRENT TERMINAL BLOCK | 0In Stock | 201606 | Bulk | ||||||||||||||||||||
Mfr: 2016061620 TTI: 2016061620 Molex Availability: 0In StockDIN Rail Terminal Blocks UCLP 1PL GRAY 230A/1000V | 0In Stock | Gray | 201606 | Bulk | |||||||||||||||||||
Mfr: 2016060610 TTI: 2016060610 Molex Availability: 0In StockDIN Rail Terminal Blocks HIGH CURRENT TERMINAL BLOCK | 0In Stock | 201606 | Bulk | ||||||||||||||||||||
Mfr: 2016060660 TTI: 2016060660 Molex Availability: 0In StockDIN Rail Terminal Blocks HIGH CURRENT TERMINAL BLOCK | 0In Stock | 201606 | Bulk | ||||||||||||||||||||
Mfr: 2016066163 TTI: 2016066163 Molex Availability: 0In StockDIN Rail Terminal Blocks HIGH CURRENT TERMINAL BLOCK | 0In Stock | 201606 | Bulk |