DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
117,292In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO PT4QUATTRO | |||||||
Mfr: 1SNK706210R0000 TTI: 1SNK706210R0000 TE Connectivity Availability: 300In StockDIN Rail Terminal Blocks ZK4-D2 | 300In Stock | Bulk | |||||||||||||||||||||
1In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 72.5 mm | 8.2 mm | 56.5 mm | UK | Bulk | UK__5-HESILA_250 UK5HESILA250 | ||||||
Mfr: 1SNK508010R0000 TTI: 1SNK508010R0000 TE Connectivity Availability: 6,450In StockDIN Rail Terminal Blocks ZS10 | 6,450In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK505020R0000 TTI: 1SNK505020R0000 TE Connectivity Availability: 50In StockDIN Rail Terminal Blocks ZS4-BL | 50In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK708010R0000 TTI: 1SNK708010R0000 TE Connectivity Availability: 200In StockDIN Rail Terminal Blocks ZK6 | 200In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK516010R0000 TTI: 1SNK516010R0000 TE Connectivity Availability: 2,560In StockDIN Rail Terminal Blocks ZS35 | 2,560In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK506150R0000 TTI: 1SNK506150R0000 TE Connectivity Availability: 20In StockDIN Rail Terminal Blocks ZS6-PE | 20In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK510010R0000 TTI: 1SNK510010R0000 TE Connectivity Availability: 2,100In StockDIN Rail Terminal Blocks ZS16 | 2,100In Stock | Bulk | |||||||||||||||||||||
4In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO_BU PT4QUATTROBU | |||||||
Mfr: 1SNK705150R0000 TTI: 1SNK705150R0000 TE Connectivity Availability: 640In StockDIN Rail Terminal Blocks ZK2.5-PE | 640In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK510150R0000 TTI: 1SNK510150R0000 TE Connectivity Availability: 300In StockDIN Rail Terminal Blocks ZS16-PE | 300In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK512150R0000 TTI: 1SNK512150R0000 TE Connectivity Availability: 100In StockDIN Rail Terminal Blocks ZS25-PE | 100In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK512020R0000 TTI: 1SNK512020R0000 TE Connectivity Availability: 200In StockDIN Rail Terminal Blocks ZS25-BL | 200In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK505150R0000 TTI: 1SNK505150R0000 TE Connectivity Availability: 600In StockDIN Rail Terminal Blocks ZS4-PE | 600In Stock | Bulk | |||||||||||||||||||||
50In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 42.8 mm | QTCU | Each | QTCU_1,5 QTCU15 | ||||||
3In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 78 mm | 5.2 mm | 55 mm | STTBS | Bulk | STTBS_2,5 STTBS25 | ||||||
Mfr: 1SNK505210R0000 TTI: 1SNK505210R0000 TE Connectivity Availability: 600In StockDIN Rail Terminal Blocks ZS4-D2 | 600In Stock | Bulk | |||||||||||||||||||||
37In Stock | Ground Terminal Block | 2 Position | Screw | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | QTCU | Each | QTCU_2,5-PE QTCU25PE | |||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 600 V | Spring Cage | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5_GN ST25GN | ||||||
Mfr: 1SNK508066R0000 TTI: 1SNK508066R0000 TE Connectivity Availability: 800In StockDIN Rail Terminal Blocks ZS10-BK | 800In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK508410R0000 TTI: 1SNK508410R0000 TE Connectivity Availability: 350In StockDIN Rail Terminal Blocks ZS4-SF1 | 350In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK510020R0000 TTI: 1SNK510020R0000 TE Connectivity Availability: 400In StockDIN Rail Terminal Blocks ZS16-BL | 400In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK706010R0000 TTI: 1SNK706010R0000 TE Connectivity Availability: 650In StockDIN Rail Terminal Blocks ZK4 | 650In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK705010R0000 TTI: 1SNK705010R0000 TE Connectivity Availability: 5,000In StockDIN Rail Terminal Blocks ZK2.5 | 5,000In Stock | Bulk |