DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135In Stock | Disconnect Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 80 mm | 6.2 mm | 73 mm | UKK | Bulk | UKK_5-TG UKK5TG | ||||||
376In Stock | Ground Terminal Block | 4 Position | 6 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Each | UKK_5-PE UKK5PE | |||||||
235In Stock | Feed Through Terminal Block | 3 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 56.5 mm | 10.2 mm | 64 mm | UK | Bulk | UK_10-TWIN UK10TWIN | ||||||
7In Stock65 On Order Expected 03-Dec-26 | Ground Terminal Block | 3 Position | 76 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 56.5 mm | 10.2 mm | 59 mm | UK | Each | UK_10-TWIN-PE UK10TWINPE | |||||||
60In Stock | Fuse Terminal Block | 4 Position | 32 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 86.5 mm | 8.2 mm | 79 mm | UKK | Each | UKK_5-HESI_(6,3X32) UKK5HESI63X32 | ||||||
36In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 67 mm | 5.2 mm | 67 mm | UKKB | Bulk | UKKB__3 UKKB3 | ||||||
287In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 61.5 mm | 6.2 mm | 70 mm | ST | Bulk | ST_4-HESI_(5X20) ST4HESI5X20 | ||||||
5In Stock | Fuse Terminal Block | 2 Position | 10 A | 400 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_4-FSI/F PT4FSIF | ||||||||
7In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 24 A | 800 V | Push-In | Orange | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_2,5_OG PT25OG | ||||||
Mfr: 2297730210 TTI: 229773-0210 Molex Availability: 3,200In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 20A | 3,200In Stock | 229773 | Bulk | 2297730210 02297730210 | |||||||||||||||||||
Mfr: 2297750050 TTI: 229775-0050 Molex Availability: 1,400In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 8mm Width ; 600V, 40A | 1,400In Stock | 229775 | Bulk | 2297750050 02297750050 | |||||||||||||||||||
Mfr: 2297740040 TTI: 229774-0040 Molex Availability: 2,200In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 6.1mm Width, 600V, 30A | 2,200In Stock | 229774 | Bulk | 2297740040 02297740040 | |||||||||||||||||||
Mfr: 2297630020 TTI: 229763-0020 Molex Availability: 3,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 8mm Width, M4, 600V, 50A | 3,000In Stock | 229763 | Bulk | 2297630020 02297630020 | |||||||||||||||||||
Mfr: 2297740541 TTI: 229774-0541 Molex Availability: 2,200In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in design, 6.1mm Width, 600V | 2,200In Stock | 229774 | Bulk | 2297740541 02297740541 | |||||||||||||||||||
Mfr: 2297610540 TTI: 229761-0540 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Screw Connection, 6.1mm Width, M3, 600V | 1,600In Stock | 229761 | Bulk | 2297610540 02297610540 | |||||||||||||||||||
Mfr: 2297740220 TTI: 229774-0220 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 6.1mm Width, 300V, 30A | 1,600In Stock | 229774 | Bulk | 2297740220 02297740220 | |||||||||||||||||||
Mfr: 2297620010 TTI: 229762-0010 Molex Availability: 7,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 6.1mm Width, M3, 600V, 30A | 7,000In Stock | 229762 | Bulk | 2297620010 02297620010 | |||||||||||||||||||
Mfr: 2297610200 TTI: 229761-0200 Molex Availability: 3,000In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, M2.5, 600V, 20A | 3,000In Stock | 229761 | Bulk | 2297610200 02297610200 | |||||||||||||||||||
Mfr: 2297720200 TTI: 229772-0200 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 15A | 1,600In Stock | 229772 | Bulk | 2297720200 02297720200 | |||||||||||||||||||
Mfr: 2297730022 TTI: 229773-0022 Molex Availability: 2,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 5.1mm Width, 600V, 20A | 2,000In Stock | 229773 | Bulk | 2297730022 02297730022 | |||||||||||||||||||
Mfr: 2297730521 TTI: 229773-0521 Molex Availability: 1,500In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in design, 5.1mm Width, 600V | 1,500In Stock | 229773 | Bulk | 2297730521 02297730521 | |||||||||||||||||||
Mfr: 2297730523 TTI: 229773-0523 Molex Availability: 2,000In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in Design, 5.1mm Width, 600V | 2,000In Stock | 229773 | Bulk | 2297730523 02297730523 | |||||||||||||||||||
4In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 63.5 mm | 5.2 mm | 47 mm | UDK | Each | UDK_3-PE UDK3PE | ||||||||
2In Stock | Fuse Terminal Block | 2 Position | 30 A | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 51 mm | ST | Each | ST_4-FSI/C-LED_24 ST4FSICLED24 | |||||||
2,000In Stock | Multi-Level Terminal Block | 6 Position | 15 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 97.2 mm | 3.5 mm | +/- 53.2 mm, +/- 60.7 mm | PT | Bulk | PT_1,5/S-3L PT15S3L |