DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2297610501 TTI: 229761-0501 Molex Availability: 2,790In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Screw Connection, 5.1mm Width, M2.5, 600V | 2,790In Stock | 229761 | Bulk | 2297610501 02297610501 | |||||||||||||||||||
60In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 47.5 mm | UT | Bulk | UT_6_WH UT6WH | ||||||
19In Stock | Component Terminal Block | 4 Position | 1.5 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-QUATTRO-DIO_1N_5408/L-R ST4QUATTRODIO1N5408LR | ||||||
3In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | 40 mm | MTKD | Each | MTKD-NICR/NI MTKDNICRNI | |||||||
38In Stock | Disconnect Terminal Block | 4 Position | 16 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 63.5 mm | 6.2 mm | 52 mm | UDK | Bulk | UDK_4-TG UDK4TG | ||||||
300In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Each | PTS_2,5-QUATTRO PTS25QUATTRO | |||||||
51In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm | RT | Bulk | RT_5 RT5 | ||||||
39In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 76 A | 1 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | Bulk | PT 16 N | ||||||
400In Stock | Bulk | ||||||||||||||||||||||
44In Stock | Feed Through Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 53.3 mm | 13 mm | 47.1 mm | RSC | Kit | RSC_5 RSC5 | |||||
42In Stock | Ground Terminal Block | 1 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 47 mm | US | Bulk | USLKG_3 USLKG3 | ||||||||
67In Stock | Ground Terminal Block | 1 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 6.2 mm | 47 mm | USLKG | Bulk | USLKG_4 USLKG4 | ||||||||
217In Stock | Feed Through Terminal Block | 1 Position | 101 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 60 mm | 18 mm | 64.5 mm | OTTA | Bulk | OTTA_25-M6 OTTA25M6 | ||||||
8In Stock | Double Level Terminal Block | 4 Position | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.4 mm | 3.5 mm | +/- 42.6 mm, +/- 50.1 mm | PTTB | Bulk | PTTB_1,5/S PTTB15S | |||||||
450In Stock | Ground Terminal Block | 2 Position | 76 A | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 4 AWG | 80 mm | 12.2 mm | 58.5 mm | ST | Bulk | ST_16-PE ST16PE | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-TWIN UT25TWIN | ||||||
27In Stock | Feed Through Terminal Block | 2 Position | 76 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 64 mm | 10.2 mm | 43.51 mm | Each | URK-ND_2 URKND2 | |||||||
33In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5-PE UTTB25PE | ||||||||
9In Stock | High Current Terminal Block | 2 Position | 3.5 mm | 125 A | 1 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 12 AWG | 2 AWG | 91.6 mm | 16 mm | PTPOWER 35 | Bulk | ||||||||
38In Stock | 6.3 A | Push-In | Black | DIN Rail | 67.8 mm | 8.2 mm | PTC 4 | Bulk | |||||||||||||||
Mfr: 1SNL312530R0000 TTI: 1SNL312530R0000 TE Connectivity / Entrelec Availability: 41In StockDIN Rail Terminal Blocks DBL125-3 | 41In Stock | DBL | Bulk | ||||||||||||||||||||
1,480In Stock40 On Order Expected 16-Dec-26 | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 46.9 mm | Each | ||||||||
Mfr: 2297620411 TTI: 229762-0411 Molex Availability: 995In StockDIN Rail Terminal Blocks Single Level Fuse Terminal Block, Screw Connection, 8mm Width, M3, 600V, 12A | 995In Stock | 229762 | Bulk | 2297620411 02297620411 | |||||||||||||||||||
Mfr: 2297610001 TTI: 229761-0001 Molex Availability: 7,975In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, 600V, 20A | 7,975In Stock | 229761 | Bulk | 2297610001 02297610001 | |||||||||||||||||||
Mfr: 2297610701 TTI: 229761-0701 Molex Availability: 1,590In StockDIN Rail Terminal Blocks Single Level Disconnect Terminal Block, Screw Connection, 5.1mm Width, M2.5, 300V, 20A | 1,590In Stock | 229761 | Bulk | 2297610701 02297610701 |