DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17.5 A | Push-In | White | 20 mm | 47.1 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 35.7 mm | 22.1 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Orange | 21 mm | 25.2 mm | MP | |||||||||||||||||
0In Stock | 17.5 A | Push-In | Yellow | 21 mm | 29.4 mm | MP | |||||||||||||||||
Mfr: XW5G-S16-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 16mm 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5G-S | XW5GS16111 | ||||||||
Mfr: XW5T-P1.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk PushIn 1.5mm, 1:2 1tier | 0In Stock | Feed Through Terminal Block | 3 Position | 3.5 mm | 500 V | Push-In | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 54.1 mm | 3.5 mm | 30.5 mm | XW5T | XW5TP15121 | ||||||
Mfr: XW5T-S4.0-1.2-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 4.0mm 1:2 1tier Blue | 0In Stock | Feed Through Terminal Block | 3 Position | 30 A, 32 A | 300 V, 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 58 mm | 6 mm | 56 mm | XW5T | XW5TS40121BL | ||||||
Mfr: XW5T-S4.0-FU5 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks FuseTBKnifeEdgDiscnt 4.0mm 6.3A | 0In Stock | Feed Through Terminal Block | 2 Position | 6.3 A, 15 A | 600 V, 800 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 77.2 mm | 8 mm | 62 mm | XW5T | XW5TS40FU5 | ||||||
0In Stock | PTN 16/S | ||||||||||||||||||||||
0In Stock | 24 A | Spring Cage | Orange | DIN Rail | 81 mm | 5.2 mm | |||||||||||||||||
0In Stock | 415 A | Bolt | Gray | DIN Rail | 125 mm | 53 mm | |||||||||||||||||
0In Stock | 22 A | Spring Cage | Gray | DIN Rail | 78 mm | 5.2 mm | |||||||||||||||||
0In Stock | 22 A | Spring Cage | Gray | 67.5 mm | 5.2 mm | ||||||||||||||||||
0In Stock | Ground Terminal Block | 4 Position | 5.2 mm | 24 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | ||||||||
0In Stock | 20 A | Push-In | Orange | DIN Rail | 74 mm | 5.2 mm | 320 | ||||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.2 mm | 5.2 mm | 35.2 mm | PT | |||||||||||||||
0In Stock | 16 A | Push-In | Blue | DIN Rail | 92.2 mm | 5.2 mm | 35.2 mm | PT | |||||||||||||||
0In Stock | Double Level Terminal Block | 2 Position | 20 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | |||||||||
0In Stock | 24 A | Push-In | Orange | DIN Rail | 49 mm | 5.2 mm | 320 | ||||||||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | ||||||||
Not Available Online | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PTI | |||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 16 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 80.1 mm | 5.2 mm | 64.4 mm | UTT | ||||||||
0In Stock | 20 A | Screw | Gray | DIN Rail | 63.4 mm | 6.2 mm | MT | ||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 9 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 86 mm | 3.5 mm | 41.1 mm | PTT | ||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 74 mm | 5.2 mm | PT 2,5 |