DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 57 A | Screw | Blue | DIN Rail | 55 mm | 10.2 mm | 46.9 mm | UT | UTN_10 UTN10 | ||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S-QUATTRO PTS15SQUATTRO | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 41 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 72 mm | 8.2 mm | 51.51 mm | URTK/S-IB URTKSIB | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 83.5 mm | 8.2 mm | PTTB | PTTB_4-L_1000V PTTB4L1000V | |||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 86.5 mm | 8.2 mm | 60 mm | UT | UT_6-QUATTRO/2P UT6QUATTRO2P | |||||||
0In Stock | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | PT | PTI_2,5-PE/L/LB PTI25PELLB | ||||||||||||||||
0In Stock | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | PT | PTI_2,5-L/NTB PTI25LNTB | ||||||||||||||||
Mfr: XW5T-S16-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 16mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 76 A, 85 A | 600 V, 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5T | XW5TS16111BL | ||||||
Mfr: XW5T-S2.5-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 2.5mm 1:1 2tier | 0In Stock | Feed Through Terminal Block | 4 Position | 20 A, 24 A | 500 V, 600 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 65.8 mm | 5 mm | 71.4 mm | XW5T | XW5TS25112 | ||||||
Mfr: XW5T-S4.0-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 4.0mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 30 A, 32 A | 600 V, 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 48.2 mm | 6 mm | 56 mm | XW5T | XW5TS40111BL | ||||||
Mfr: XW5T-S4.0-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 4.0mm 1:2 1tier | 0In Stock | Feed Through Terminal Block | 3 Position | 30 A, 32 A | 300 V, 500 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 58 mm | 6 mm | 56 mm | XW5T | XW5TS40121 | ||||||
Mfr: XW5T-S70-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 70mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 175 A, 179 A | 600 V, 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 2 AWG | 75.2 mm | 24 mm | 88.7 mm | XW5T | XW5TS70111BL | ||||||
0In Stock | Green | ||||||||||||||||||||||
Mfr: 3244471 TTI: Not Assigned Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock | Push-In | Gray | DIN Rail | 121.65 mm | 3.5 mm | 320 | ||||||||||||||||
0In Stock | High Current Terminal Block | 1 Position | 145 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 1/0 AWG | 82.5 mm | 19.2 mm | 51 mm | UBAL | ||||||||
0In Stock | PTS | ||||||||||||||||||||||
Mfr: XW6T-COM2.5X8RD TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | Red | XW6TCOM25X8RD | ||||||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 3 Position | 20 A | 400 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72.5 mm | 5.2 mm | 54.7 mm | |||||||||||
0In Stock | Knife Disconnect Terminal Block | 3 Position | 20 A | 400 V | Push-In | Blue | DIN Rail | 22 AWG | 12 AWG | 72.5 mm | 5.2 mm | 54.7 mm | |||||||||||
0In Stock | 1 Position | XT | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 48.7 mm | 8.2 mm | 105.4 mm | XTVMED | |||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 800 V | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 48.7 mm | 8.2 mm | 105.4 mm | XTVMED | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 46.9 mm | 4.15 mm | 48 mm | |||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 30 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 82 mm | 8.2 mm | 54.5 mm | |||||||||
0In Stock |