DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17.5 A | Push-In | Yellow | 21 mm | 16.8 mm | MP | |||||||||||||||||
0In Stock | 38 A | Screw | Gray | DIN Rail | 95 mm | 8.2 mm | |||||||||||||||||
0In Stock | Disconnect Terminal Block | 68 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 77.7 mm | 10.2 mm | 49.6 mm | PTN 16 | PTN 16/S | ||||||||
Mfr: XW5T-P1.5-1.2-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB PushIn1.5mm 1:2 1tier Blue | 0In Stock | Feed Through Terminal Block | 3 Position | 3.5 mm | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 54.1 mm | 3.5 mm | 30.5 mm | XW5T | XW5TP15121BL | ||||||
Mfr: XW5T-P1.5-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk PushIn 1.5mm, 2:2 1tier | 0In Stock | Feed Through Terminal Block | 4 Position | 3.5 mm | 13.5 A | 500 V | Push-In | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | XW5T | XW5TP15221 | |||||
0In Stock | 28 A | Black | DIN Rail | PT | |||||||||||||||||||
0In Stock | PTTBS 1,5/S-KNX | ||||||||||||||||||||||
0In Stock | 20 A | 400 V | Leg Spring | Gray | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 67 mm | 5.2 mm | DT_2,5-TG DT25TG | ||||||||||||
0In Stock | Ground Terminal Block | 20 A | 500 V | Screw | Gray | DIN Rail | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | UT | UT_4-PE/TG_P/P UT4PETGPP | |||||||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 71.5 mm | 5.2 mm | PTTB | PTTB_2,5/2P-PV PTTB252PPV | |||||||||||
0In Stock | 3 Position | 20 A | 400 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 74 mm | 5.2 mm | PT | PT_2,5-TWIN-MT_BU PT25TWINMTBU | |||||||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 55 mm | 6.2 mm | 54.5 mm | DIK | Bulk | DIK_1,5-LA_24RD/O-M DIK15LA24RDOM | ||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 6.2 mm | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 24 AWG | 10 AWG | 28 mm | 6.2 mm | 32 mm | MBK | MBK__5/E-Z_BU MBK5EZBU | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 30 A | 800 V | Spade | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 10 AWG | 80 mm | 23.2 mm | 51 mm | PVB_3 PVB3 | ||||||||
0In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green / Yellow | DIN Rail | 28 AWG | 10 AWG | 55.9 mm | 6.2 mm | ST | ST_4/_2P-PE ST42PPE | ||||||||||||
0In Stock | 20 A | Screw | Gray | DIN Rail | 65.4 mm | 6.2 mm | UT | UT_4-TWIN-TG_P/P UT4TWINTGPP | |||||||||||||||
0In Stock | Connection Terminal Block | 1 Position | 125 A | 300 V | Screw | Black | UL 94 V-2 | 14 AWG | 2 AWG | 27 mm | 14.3 mm | 40 mm | Bulk | AKG_35_BK AKG35BK | |||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | DIKD | DIKD_1,5-LA_24RD/U-O DIKD15LA24RDUO | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 91 mm | 8.2 mm | URDK | URDK_6 URDK6 | |||||||||
Not Available Online | Feed Through Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Blue | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 81 mm | 6.2 mm | STTBU | STTBU_4_BU STTBU4BU | |||||||||
0In Stock | 3 Position | 18 A | 400 V | Leg Spring | Gray | Polyamide (PA) | UL 94 V-0 | 24 AWG | 12 AWG | 79 mm | 5.2 mm | DT_2,5-TWIN-MT DT25TWINMT | |||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 84 mm | 20.3 mm | 63.8 mm | RT | RT_8_BU RT8BU | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Gray | UL 94 V-0 | DIN Rail | 14 AWG | 2 AWG | 84 mm | 20.3 mm | RTO | RTO_8 RTO8 | |||||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 49.9 mm | RTO | RTO_5 RTO5 | |||||||
0In Stock | Component Terminal Block | 500 mA | Screw | Gray | DIN Rail | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | UT | UT_4-PE/L-DIO/L-R_P/P UT4PELDIOLRPP |