DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Spring Cage | Blue | UL 94 V-0 | DIN Rail | 28 AWG | 16 AWG | 48.5 mm | 4.2 mm | 44 mm | ST | Bulk | ST_1,5_BU ST15BU | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 16 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 5.2 mm | 51.5 mm | MTKD | Each | MTKD MTKD | |||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 15 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 62 mm | DIKD | Each | DIKD_1,5-TG DIKD15TG | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 5.2 mm | 62 mm | UKK | Bulk | UKK_3 UKK3 | ||||||
0In Stock | Sensor / Actuator Terminal Block | 3 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 55 mm | 6.2 mm | 54.5 mm | DIK | Each | DIK_1,5 DIK15 | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 59.5 mm | 8.2 mm | 65.5 mm | UK | Bulk | UK-SI UKSI | ||||||
0In Stock | Multi-Level Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Each | UKK_5-PV UKK5PV | ||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | Each | STTB_2,5-TWIN STTB25TWIN | ||||||
0In Stock | Ground Terminal Block | 6 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | Each | STTB_2,5-TWIN-PE STTB25TWINPE | ||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 49.1 mm | UT | Bulk | UT_4-MT_BU UT4MTBU | ||||||
0In Stock | Fuse Terminal Block | 4 Position | 6.3 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 86.5 mm | 8.2 mm | 79 mm | UK | Each | UKK_5-HESILA_250_(6,3X32) UKK5HESILA25063X32 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 2 mm | 24 A | 800 V | Screw | Red | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Each | UK__2,5_N_RD UK25NRD | |||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm, 46.8 mm | QTC | Each | QTC_1,5-PE QTC15PE | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO_OG ST25QUATTROOG | ||||||
0In Stock | Disconnect Terminal Block | 10 Position | 5 A | 250 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35) | 24 AWG | 12 AWG | 42.5 mm | 118 mm | 43 mm | Each | CT-TERMIBLOCK_10_DA CTTERMIBLOCK10DA | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 600 V | Screw | Violet | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Each | UT_4_VT UT4VT | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 47.5 mm | UT | Each | UT_10_GN UT10GN | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | 37.8 mm | QTC | Each | QTC_2,5-TWIN QTC25TWIN | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | QTTCB | Each | QTTCB_1,5 QTTCB15 | ||||||||
0In Stock | 1 Position | 125 A | Screw | Silver | 18 AWG | 2 AWG | 40 mm | 12 mm | 36 mm | Each | AZK_35 AZK35 | ||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 46.9 mm | UT | Each | UT_2,5-TWIN_BU UT25TWINBU | ||||||
0In Stock | Component Terminal Block | 2 Position | 2.5 mm | 500 mA | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5-MTD-DIO/L-R UT25MTDDIOLR | |||||
0In Stock | Component Terminal Block | 4 Position | 1.5 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-QUATTRO-DIO_1N_5408/L-R PT4QUATTRODIO1N5408LR | ||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 15 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 97.2 mm | 3.5 mm | 53.2 mm, 60.7 mm | PT | Each | PT_1,5/S-3L_BU PT15S3LBU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 45 mm | 3.5 mm | 30.5 mm | PT | Each | PT_1,5/S_BU PT15SBU |