DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 26 AWG | 55.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5-TWIN/1P UT25TWIN1P | ||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 71.5 mm | 5.2 mm | PTTB | Each | PTTB_2,5/2P_BU PTTB252PBU | ||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 24 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-HESILED_24_(5X20)_BU UT4HESILED245X20BU | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 56.5 mm | 10.2 mm | 59 mm | UK | Each | UK_10-TWIN_BU UK10TWINBU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 83.5 mm | 6.2 mm | 47.5 mm | STTB | Each | STTB_4-PE STTB4PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 47.5 mm | UT | Bulk | UT_6_RD UT6RD | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Each | ST_2,5-TWIN_RD ST25TWINRD | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 71.5 mm | 10.2 mm | 58 mm | ST | Bulk | ST_10 ST10 | ||||||
0In Stock | Component Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Each | UKK_5-2_BE UKK52BE | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Each | UT_16_BU UT16BU | ||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | +/- 39.3 mm, +/- 46.8 mm | QTC | Each | QTC_2,5-TWIN-PE QTC25TWINPE | ||||||||||
0In Stock | Multi-Level Terminal Block | 1 Position | 5.08 mm | 10 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 50 mm | 5.08 mm | 53.5 mm | UKK | Each | UKK_3-MSTB-5,08 UKK3MSTB508 | |||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 56 mm | 5.2 mm | 35.3 mm | 320 | Each | ||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 99.5 mm | 5.2 mm | PT | Bulk | |||||||||||||||
0In Stock | 28 A | Push-In | White | DIN Rail | 83.5 mm | 6.2 mm | Bulk | ||||||||||||||||
0In Stock | 32 A | Push-In | Brown | DIN Rail | 66.5 mm | 6.2 mm | PT 4 | Bulk | |||||||||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | Each | |||||||||
0In Stock | 22 A | Push-In | Gray | DIN Rail | 118 mm | 5.2 mm | PTB | Bulk | |||||||||||||||
0In Stock | Push-In | DIN Rail | 56 mm | 6.2 mm | PT | Each | PT 4/1P-PE | ||||||||||||||||
0In Stock | Motor Terminal Block | 7 Position | 20 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 98.5 mm | 5.2 mm | 81 mm | ST | Each | ST_2,5-PE/3L ST25PE3L | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 65.4 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-QUATTRO_BU UT25QUATTROBU | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 17.5 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 67.5 mm | 4.2 mm | 47.5 mm | STTB | Each | STTB_1,5_BU STTB15BU | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Each | DIKD_1,5-PV_BU DIKD15PVBU | ||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4-MTD-DIO/R-L UT4MTDDIORL | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 24 V | Push-In | Black | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 82.5 mm | 6.2 mm | QTC | Each | QTC_2,5-HESILED_24_(5X20) QTC25HESILED245X20 |