DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | Each | STTB_2,5_BU STTB25BU | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | ST | Each | STTB_2,5-PE/L STTB25PEL | |||||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Each | UKK_5-DIO/U-O UKK5DIOUO | ||||||
0In Stock | Micro Feed Through Terminal Block | 4 Position | 16 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 33.5 mm | 4.2 mm | MT | Each | MT_1,5-QUATTRO_BU MT15QUATTROBU | |||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 91.5 mm | 5.2 mm | 47.5 mm | STTB | Each | STTB_2,5-TWIN-PV STTB25TWINPV | ||||||
0In Stock | Thermoelectric Voltage Terminal Block | 2 Position | 1 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 10.4 mm | MTKD | Each | MTKD-NICR/CUNI MTKDNICRCUNI | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 47.5 mm | UT | Each | UT_6-TG UT6TG | ||||||
0In Stock | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PTI | Bulk | PTI_2,5-PE/L/L PTI25PELL | |||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 3.5 mm | 57 A | 1 kV | Push-In | Blue | DIN Rail | 20 AWG | 6 AWG | 67.7 mm | 10.2 mm | 49.5 mm | PT | Each | PT_10_BU PT10BU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Each | PT_2,5/1P PT251P | ||||||||
0In Stock | Double Level Terminal Block | 4 Position | 30 A | 500 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 83.5 mm | 6.2 mm | +/- 47.5 mm, +/- 55 mm | PTTB | Each | PTTB_4-PV PTTB4PV | ||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_4-TG PT4TG | ||||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4-MTD-BE UT4MTDBE | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | White | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Each | PT_4_WH PT4WH | |||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | |||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 72 mm | 10.2 mm | 48.8 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Each | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 50.8 mm | 6.2 mm | 35.3 mm | Each | ||||||||
Mfr: 1SNA115479R2300 TTI: 1SNA115479R2300 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.4A | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 62.8 mm | 8.2 mm | 42.2 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1 kV | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | ||||||||
Not Available Online | Ground Terminal Block | 1 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15 mm | 51 mm | Each | UISLKG_35 UISLKG35 | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 269 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 250 kcmil | 64 mm | 32 mm | 74.6 mm | HV | Bulk | HV_M12/1 HVM121 |