DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Each | UTTB_2,5/2P UTTB252P | ||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Each | PTTB_2,5_BU PTTB25BU | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 500 V | Screw | Red | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 65.4 mm | 6.2 mm | 47.5 mm, 55 mm | UT | Bulk | UT_4-QUATTRO_RD UT4QUATTRORD | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UT | Each | UTTB__4_YE UTTB4YE | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 6.2 mm | 49.5 mm | UT | Bulk | UTMED_4 UTMED4 | ||||||
0In Stock | Ground Terminal Block | 1 Position | 232 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 4 AWG | 3/0 AWG | 83 mm | 25 mm | 99 mm | USLKG | Each | USLKG_95 USLKG95 | |||||||
0In Stock | Component Terminal Block | 2 Position | 2.5 mm | 500 mA | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 55 mm | UT | Each | UT_2,5-MTD-DIO/R-L UT25MTDDIORL | |||||
0In Stock | Disconnect Terminal Block | 2 Position | 2.5 mm | 20 A | 300 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 55 mm | UT | Each | UT_2,5-TG UT25TG | |||||
0In Stock | Feed Through Terminal Block | 1 Position | 2.5 mm | 24 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 55 mm | UT | Each | UT_2,5-MTD UT25MTD | |||||
0In Stock | Ground Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | 49.1 mm | UT | Each | UT_4-PE/MT UT4PEMT | ||||||
0In Stock | 16 A | Push-In | Gray | 127.5 mm | 5.2 mm | 63.1 mm | PTTBS | Each | |||||||||||||||
0In Stock | Multi-Level Terminal Block | 7 Position | 26 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 104.4 mm | 6.2 mm | 96.9 mm, 104.4 mm | PT | Each | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 50.8 mm | 6.2 mm | 35.3 mm | Each | ||||||||
Mfr: 1SNA115479R2300 TTI: 1SNA115479R2300 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.4A | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 62.8 mm | 8.2 mm | 42.2 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1 kV | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | ||||||||
Not Available Online | Ground Terminal Block | 1 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15 mm | 51 mm | Each | UISLKG_35 UISLKG35 | ||||||||
0In Stock | High Current Terminal Block | 1 Position | 269 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 250 kcmil | 64 mm | 32 mm | 74.6 mm | HV | Bulk | HV_M12/1 HVM121 | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 64.4 mm | UTTB | Each | UTTB__4_BU UTTB4BU | ||||||
0In Stock | Ground Terminal Block | 2 Position | 24 A | 1 kV | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 66 mm | 12.3 mm | 58.5 mm | RT | Each | RT_3-PE RT3PE | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 90 A | 600 V | Screw | White | Thermoplastic (TP) | UL 94 V-2 | DIN Rail | 22 AWG | 8 AWG | NDNF | Bulk | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 26 AWG | 55.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5-TWIN/1P UT25TWIN1P | ||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 71.5 mm | 5.2 mm | PTTB | Each | PTTB_2,5/2P_BU PTTB252PBU | ||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 24 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-HESILED_24_(5X20)_BU UT4HESILED245X20BU |