DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | Each | ST_2,5-TWIN_WH ST25TWINWH | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Each | UK__5_N_BN UK5NBN | ||||||
0In Stock | Ground Terminal Block | 6 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 66.5 mm | ST | Each | ST_2,5-PE/L/N ST25PELN | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5_BU ST25BU | ||||||
0In Stock | Feed Through Terminal Block | 6 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 57.5 mm | ST | Bulk | ST_2,5-L/L/N ST25LLN | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Bulk | DIKD_1,5 DIKD15 | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO_RD ST25QUATTRORD | ||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | 70 mm | VIOK | Each | VIOK_1,5 VIOK15 | ||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 6.2 mm | UKK | Each | UKK_5-2DIO/O-UL/UR-UL UKK52DIOOULURUL | ||||||||
Mfr: 2016060660 TTI: 201606-0660 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Tapping Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Term.s | 0In Stock | Feed Through Terminal Block | 2 Position | 12 mm | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 29.8 mm | 43 mm | 201606 | Bulk | 2016060660 02016060660 MX-KE66 | ||||
0In Stock | 28 A | Push-In | Red | Polyamide (PA) | DIN Rail | 83.5 mm | 6.2 mm | Bulk | |||||||||||||||
Mfr: 2016066163 TTI: 201606-6163 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 3 Pos. | 0In Stock | Feed Through Terminal Block | 3 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 49.5 mm | 43 mm | 201606 | Bulk | 2016066163 02016066163 MX-KE61-03 | |||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 58 mm | 8.2 mm | 50 mm | UK | Each | UK_5-HESILA_250_N UK5HESILA250N | ||||||
0In Stock | Ground Terminal Block | 6 Position | 15 A | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 16 AWG | 97.2 mm | 3.5 mm | 53.2 mm, 60.7 mm | PT | Each | PT_1,5/S-3PE PT15S3PE | ||||||||
0In Stock | 24 A | Push-In | Black | DIN Rail | 60.5 mm | 5.2 mm | PT | Each | PT_2,5-TWIN_BK PT25TWINBK | ||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | Each | |||||||
0In Stock | 32 A | Push-In | Orange | DIN Rail | 56 mm | 6.2 mm | 35.3 mm | PT | Each | ||||||||||||||
0In Stock | 41 A | Push-In | Red | DIN Rail | 57.7 mm | 8.2 mm | 42.2 mm | PT | Each | ||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 49.1 mm | UT-EX | Each | |||||||
0In Stock | 16 A | Push-In | Gray | 127.5 mm | 5.2 mm | 63.1 mm | PTTBS | Bulk | |||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 90.6 mm | 8.2 mm | 57.6 mm | XTV | Bulk | |||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 14 AWG | 33.55 mm | 3.5 mm | 28.1 mm | MPT | Bulk | MPT_1,5/S-PE MPT15SPE | ||||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 100.2 mm | 12.2 mm | 53.3 mm | PT 16 N | Each | PT 16-TWIN N-PE | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60 mm | 5.2 mm | 45.7 mm | Each |