DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 6 AWG | 89.1 mm | 10.2 mm | 68.5 mm | XTV | Bulk | |||||||
0In Stock | Ground Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 4 AWG | 77.2 mm | 12.2 mm | 49.8 mm | XTV | Bulk | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Each | UTMED_6 UTMED6 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 53.3 mm | 13 mm | 52 mm | RBO | Each | RBO_5 RBO5 | |||||
0In Stock | 1 Position | 24 A | Push-In | Gray | DIN Rail | 60.5 mm | 5.2 mm | 35.2 mm | PT | Each | PT_2,5-TWIN/1P PT25TWIN1P | ||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 30 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UT | Each | UTTB__4-PV_BU UTTB4PVBU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Each | UK__2,5_N_BK UK25NBK | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Each | UTMED_6-PE UTMED6PE | ||||||||
0In Stock | Component Terminal Block | 500 mA | 500 V | Screw | Gray | DIN Rail | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | UT | Bulk | UT_4-PE/L-DIO/R-L_P/P UT4PELDIORLPP | ||||||||||
0In Stock | Gray | 67.8 mm | 2.2 mm | 29 mm | Each | ||||||||||||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 17.5 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 16 AWG | 22 mm | 4.2 mm | 23.5 mm | MT | Each | MT_1,5_BU MT15BU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5_BK ST25BK | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm | ST | Each | ST_4_BK ST4BK | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4_BU ST4BU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5_YE UT25YE | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.6 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4/_1P-PE UT41PPE | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5-_2-BE UTTB252BE | ||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 91.4 mm | 16.3 mm | 51 mm | RT | Bulk | RT_5-T RT5T | ||||||
0In Stock | Ground Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 51 mm | RT | Each | RT_5-PE RT5PE | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Each | UTTB_2,5-L/N UTTB25LN | ||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4-MTD-DIO/L-R UT4MTDDIOLR | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Plug | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 53.5 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5/_1P QTC151P | ||||||
0In Stock | 4 Position | 500 mA | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Each | PTTB_2,5-DIO/U-O PTTB25DIOUO | ||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 28 A | 500 V | Push-In | Blue | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 83.5 mm | 6.2 mm | 47.5 mm, 55 mm | PTTB | Each | PTTB_4_BU PTTB4BU |