DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-PE/HESI_(5X20) UT4PEHESI5X20 | ||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 17.5 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | QTC | Each | QTC_1,5-MT QTC15MT | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 57 A | 800 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 42.5 mm | 10.2 mm | 52 mm | UK | Each | UK_10_N_BK UK10NBK | ||||||
0In Stock | Ground Terminal Block | 2 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15 mm | 51 mm | UT | Each | UTI_35-PE UTI35PE | |||||||
0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | Each | PTS_2,5-QUATTRO-PE PTS25QUATTROPE | ||||||||
0In Stock | Component Terminal Block | 4 Position | 1.5 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-QUATTRO-DIO_1N_5408/R-L PT4QUATTRODIO1N5408RL | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | Each | ST_2,5-TWIN_GN ST25TWINGN | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 47.5 mm | UT | Each | UT_10_OG UT10OG | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 60.5 mm | 4.2 mm | 44 mm | ST | Each | ST_1,5-TWIN_BU ST15TWINBU | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 7.62 mm | 20 A | 800 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 74.4 mm | 41.2 mm, 46.2 mm, 48.7 mm | UPCV3K | Each | UPCV3K__4-G-7,62 UPCV3K4G762 | |||||||
0In Stock | Component Terminal Block | 2 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | Each | UKK_5-BE UKK5BE | ||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 118.5 mm | 6.2 mm | 82.6 mm | PT | Each | |||||||
0In Stock | Component Terminal Block | 2 Position | 30 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 100.8 mm | 8.2 mm | 67.5 mm | ST | Each | STME_6-BE STME6BE | ||||||
0In Stock | 5 Position | 20 A | 800 V | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | Each | |||||||||
0In Stock | 8 Position | 20 A | 800 V | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 115.2 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | Each | |||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78.8 mm | 3.5 mm | 78 mm | PTTBS | Each | PTTBS_1,5/S PTTBS15S | ||||||
0In Stock | Double Level Terminal Block | 4 Position | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.4 mm | 3.5 mm | 42.6 mm, 50.1 mm | PTTB | Each | PTTB_1,5/S-L/N PTTB15SLN | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 50 mm | UT | Each | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 47.5 mm | UT-EX | Each | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 24 V | Screw | Black | DIN Rail | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | UT | Each | UT_4-HESILED_24_(5X20)_120KOHM UT4HESILED245X20120KOHM | |||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 60 mm | 5.2 mm | 45.7 mm | Each | ||||||||||
0In Stock | Ground Terminal Block | 5 Position | 22 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 118 mm | 5.2 mm | 49.7 mm | PT | Each | PTB_2,5-PE/L/TG PTB25PELTG | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60 mm | 5.2 mm | 45.7 mm | Each | ||||||||
0In Stock | 1 | Each | |||||||||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 1 kV | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 77.7 mm | 12.3 mm | 51.2 mm | PT | Each |