DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Push-In | Blue | DIN Rail | 20 AWG | 6 AWG | 88.9 mm | 10.2 mm | 49.5 mm | PT | Each | PT_10-TWIN_BU PT10TWINBU | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 800 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4-MTD_RD UT4MTDRD | ||||||
0In Stock | Push-In | DIN Rail | 96 mm | 6.2 mm | 320 | Each | |||||||||||||||||
0In Stock | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PT | Each | PTI_2,5-PE/L/N PTI25PELN | |||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4-TWIN_RD UT4TWINRD | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 6.2 mm | 49.5 mm | UT | Each | UTMED_4-PE UTMED4PE | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-HESI_(5X20)_BU UT4HESI5X20BU | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | Each | STTB_2,5_OG STTB25OG | ||||||
0In Stock | Disconnect Terminal Block | 3 Position | 17.5 A | 400 V | IDC/IDT | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | Each | QTC_1,5-TWIN-TG QTC15TWINTG | ||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 150 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 1/0 AWG | 64 mm | 21 mm | 63.5 mm | HV | Each | HV_M8/1 HVM81 | ||||||
0In Stock | Marshalling Panel | 2 Position | 10 A | 250 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 64 mm | 8.3 mm | PTRV | Each | |||||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Each | UTTB 2,5 BK | ||||||
0In Stock | Ground Terminal Block | 1 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 42 mm | USLKG | Each | USLKG 3 N | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Each | UT 16 RD | ||||||
0In Stock | 4 Position | 5.2 mm | 24 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Each | PTTB_2,5-PE/L PTTB25PEL | |||||||||
0In Stock | 4 Position | 500 mA | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Each | PTTB_2,5-2DIO/O-UL/UR-UL PTTB252DIOOULURUL | ||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 30 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Each | UTTB__4-PE/L UTTB4PEL | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 60 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 62.5 mm, 70 mm | PT | Each | PT_4-HESILED_60_(5X20) PT4HESILED605X20 | ||||||||
0In Stock | Component Terminal Block | 2 Position | 3.5 mm | 1.5 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-DIO_1N_5408/R-L PT4DIO1N5408RL | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 71.5 mm | 10.2 mm | 58 mm | ST | Each | ST_10_BU ST10BU | ||||||
0In Stock | Feed Through Terminal Block | 5 Position | 6 A | 24 V | Screw | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 94 mm | 6.2 mm | 80 mm | Each | PLC-VT/LA PLCVTLA | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 55.8 mm | 6.2 mm | 36.5 mm | ST | Each | ST_4/_1P ST41P | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Push-In | Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 45 mm | 3.5 mm | 30.5 mm | PT | Each | PT_1,5/S_YE PT15SYE | ||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 16 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Each | UK_5_N-TG UK5NTG | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 12 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-FSI/F-LED_12 PT4FSIFLED12 |