DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bolt Connection Terminal Block | 2 Position | 17 mm | 125 A | 800 V | Bolt | Gray | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 2 AWG | 80.8 mm | 17 mm | 48.6 mm, 49.8 mm, 54.8 mm, 57.3 mm | RSC | Each | RSC_6 RSC6 | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 68 mm | 5.2 mm | 47.5 mm | PTTBS | Each | PTTB_2,5-PV_BU PTTB25PVBU | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 81 mm | 5.2 mm | 36.5 mm, 44 mm | PT | Each | PT_2,5-QUATTRO/2P PT25QUATTRO2P | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 3.5 mm | 17.5 A | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 78.5 mm | 3.5 mm | 32 mm, 39.5 mm | PT | Each | PT_1,5/S-QUATTRO/2P PT15SQUATTRO2P | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Orange | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Each | PT_2,5-TWIN_OG PT25TWINOG | |||||||
0In Stock | Component Terminal Block | 2 Position | 5 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 100.8 mm | 8.2 mm | 67.5 mm | ST | Each | STME_6-DIO/L-R_HV STME6DIOLRHV | ||||||
0In Stock | 24 A | Screw | DIN Rail | 47.7 mm | 5.2 mm | Each | |||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Push-In | Green | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 45 mm | 3.5 mm | 30.5 mm | PT | Each | PT_1,5/S_GN PT15SGN | ||||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | 500 V | Push-In | Orange | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 78 mm | 5.2 mm | 62.5 mm | PT | Each | PTTBS_2,5_OG PTTBS25OG | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Each | PT_4_YE PT4YE | |||||||
0In Stock | Disconnect Terminal Block | 1 Position | 16 A | 500 V | Screw | Black, Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 10 AWG | 58 mm | 8.2 mm | 55 mm | UK | Each | UK_5-HEDI_N UK5HEDIN | ||||||
0In Stock | 28 A | Push-In | Gray | DIN Rail | 102.9 mm | 6.2 mm | 320 | Each | |||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 1 kV | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 77.7 mm | 12.3 mm | 51.2 mm | PT | Each | |||||||
0In Stock | 13.5 A | Push-In | Gray | DIN Rail | 121.65 mm | 3.5 mm | 44.6 mm | 320 | Each | ||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 2.4 A | 800 V | Push-In | Blue | Polyamide (PA) | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | ||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | |||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | 500 V | Push-In | Orange | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 68 mm | 5.2 mm | 49.7 mm | PT | Each | PTTB_2,5_OG PTTB25OG | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | Violet | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Each | PT_4_VT PT4VT | |||||||
0In Stock | Ground Terminal Block | 5 Position | 18 A | 250 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 92.3 mm | 5.2 mm | 44.5 mm, 52 mm | ST | Each | STIO_2,5/4-PE/2B/L STIO254PE2BL | ||||||
0In Stock | 24 A | Bolt | Blue | DIN Rail | 66 mm | 12.3 mm | RT | Each | RT_3_BU RT3BU | ||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Violet | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Each | |||||||
0In Stock | 28 A | Push-In | Gray | 96 mm | 6.2 mm | 320 | Each | ||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | Each | ||||||||
0In Stock | 6.3 A | Push-In | Black | DIN Rail | 67.8 mm | 8.2 mm | PTC 4 | Each |