DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,388In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO-PE ST25QUATTROPE | ||||||||
1,460In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 71.5 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-TWIN ST4TWIN | ||||||
35,190In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5 UTTB25 | ||||||
575In Stock460 On Order Expected 07-Dec-26 | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 38 mm | UK | Bulk | UK__5-TWIN UK5TWIN | ||||||
564In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Push-In | Gray | DIN Rail | 20 AWG | 6 AWG | 88.9 mm | 10.2 mm | 49.5 mm | PT | Bulk | PT_10-TWIN PT10TWIN | ||||||||
72,950In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 43.5 mm | 11 mm | 52 mm | Bulk | OTTA__6 OTTA6 | |||||||
3,263In Stock | Fuse Terminal Block | 2 Position | 30 A | 400 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_4-FSI/C ST4FSIC | ||||||
7,630In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-PE PT4PE | ||||||||||
1,192In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 24 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 62.5 mm, 70 mm | PT | Bulk | PT_4-HESILED_24_(5X20) PT4HESILED245X20 | ||||||||
Mfr: 1SNA115116R0700 TTI: 1SNA115116R0700 TE Connectivity Availability: 300In StockDIN Rail Terminal Blocks M4/6 | 300In Stock | Bulk | |||||||||||||||||||||
17,402In Stock | 3 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN PT25TWIN | |||||||||
320In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4_BU UT4BU | ||||||
6,328In Stock | Ground Terminal Block | 2 Position | 41 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6-PE UT6PE | |||||||
2,443In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6 PT6 | ||||||||
1,181In Stock | Fuse Terminal Block | 1 Position | 30 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 64 mm | 8.2 mm | 52 mm | UK | Each | UK__6-FSI/C-LED24 UK6FSICLED24 | ||||||
4,162In Stock | Fuse Terminal Block | 1 Position | 10.2 mm | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail | 20 AWG | 6 AWG | 79 mm | 10.2 mm | 60.5 mm | UK | Bulk | UK__6,3-HESI UK63HESI | |||||
4,390In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_BK UT4BK | ||||||
2,206In Stock | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | Bulk | PTIO_1,5/S/4-PE PTIO15S4PE | ||||||
7,358In Stock11,000 On Order Expected 08-Dec-26 | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 52 mm | UK | Bulk | UK__5_N UK5N | ||||||
850In Stock1,400 On Order Expected 18-Nov-26 | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4_RD UT4RD | ||||||
2,713In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-TWIN UT4TWIN | ||||||
60In Stock | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5_BU PT25BU | |||||||||
341In Stock | Ground Terminal Block | 6 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 102 mm | 5.2 mm | 58 mm, 65.5 mm | PT | Bulk | PT_2,5-3PE PT253PE | |||||||||
7In Stock | Knife Disconnect Terminal Block | 2 Position | 2.5 mm | 20 A | 300 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 49.1 mm | UT | Bulk | UT_2,5-MT UT25MT | |||||
4,356In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 69.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6 ST6 |