DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Component Terminal Block | 2 Position | 5 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 60.1 mm | PT | Each | PTME_6-DIO/L-R_HV PTME6DIOLRHV | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 20 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | XT | Bulk | |||||||||
0In Stock | PT | Bulk | |||||||||||||||||||||
Mfr: 1SNA115206R2200 TTI: 1SNA115206R2200 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks MTC6 | 0In Stock | Thermocouple Terminal Block | Bulk | ||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 57.8 mm | 5.2 mm | 47.5 mm | UT | Each | UT_2,5-MTD_BU UT25MTDBU | ||||||
0In Stock | 1 Position | 20 A | 400 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 84 mm | 5.2 mm | PT | Each | PT_2,5-QUATTRO-MT PT25QUATTROMT | ||||||||||
0In Stock | 4 Position | 500 mA | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72 mm | 5.2 mm | PT | Each | PT_2,5-QUATTRO-DIO/R-L PT25QUATTRODIORL | ||||||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Each | PTS_2,5-TWIN_BU PTS25TWINBU | ||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 89.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO/4P ST25QUATTRO4P | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 690 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 6.2 mm | 42 mm | UK | Bulk | UK__2,5_B_BU UK25BBU | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Black, Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 73 mm | UT | Bulk | UT_4-HEDI-P/P UT4HEDIPP | ||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Each | PTTB_2,5-L/N PTTB25LN | ||||||||||
0In Stock | 3.5 mm | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Each | PTS_2,5-QUATTRO_BU PTS25QUATTROBU | |||||||||||||
0In Stock | PT | Bulk | |||||||||||||||||||||
0In Stock | PT | Bulk | |||||||||||||||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 33.55 mm | 3.5 mm | 28.1 mm | MPT | Each | MPT_1,5/S/1P MPT15S1P | ||||||
0In Stock | Component Terminal Block | 2 Position | 3.5 mm | 1.5 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm, 44 mm | PT | Each | PT_4-DIO_1N_5408/L-R PT4DIO1N5408LR | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 54 mm | 3.5 mm | 30.5 mm | PT | Each | PT_1,5/S-TWIN_BU PT15STWINBU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 50.5 mm | PTS | Each | |||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 70.1 mm | 5.2 mm | 35.3 mm | PT | Each | PT 2,5-TGB | |||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 118 mm | 5.2 mm | PTB | Each | |||||||||||||||
0In Stock | Disconnect Terminal Block | 4 Position | 22 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Each | UTTB 2,5-TG-P/P | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Each | |||||||
0In Stock | Ground Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 70.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-PE/HESI_(5X20) UT4PEHESI5X20 | ||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 17.5 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | QTC | Each | QTC_1,5-MT QTC15MT |