DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 A | Spring Cage | Gray | DIN Rail | 99.5 mm | 5.2 mm | Each | ||||||||||||||||
0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | Power-Turn | Green / Yellow | UL 94 V-0 | DIN Rail | 12 AWG | 2 AWG | 91.6 mm | 16 mm | PTPOWER 35 | Bulk | ||||||||||
0In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-PE/L/L PT25PELL | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 42.5 mm | 8.2 mm | 47 mm | UK | Bulk | UK_10 UK10 | ||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 47 mm | UIK | Bulk | UIK_16 UIK16 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5_RD UT25RD | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 52 mm | UK | Bulk | UK__5_N_BU UK5NBU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | ST | Bulk | STTB_2,5-PE STTB25PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Each | UT_6_BU UT6BU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-QUATTRO-PE ST4QUATTROPE | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 95.4 mm | 10.2 mm | 50.3 mm | ST | Bulk | ST_10-TWIN ST10TWIN | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | White | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Each | UK__2,5_N_WH UK25NWH | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 30 A | 400 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 51 mm | ST | Each | ST_4-FSI/C-LED_12 ST4FSICLED12 | ||||||
0In Stock | Feed Through Terminal Block | 5 Position | 250 V | Screw | Green | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 94 mm | 6.2 mm | 80 mm | 229 | Bulk | PLC-VT PLCVT | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Each | UK__5_N_OG UK5NOG | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4_YE UT4YE | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5_WH UT25WH | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 65.4 mm | 6.2 mm | 46.9 mm | UT | Each | UT_4-QUATTRO_BU UT4QUATTROBU | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 8.2 mm | 56.5 mm | UK | Each | UK__5-HESI_GY UK5HESIGY | ||||||
0In Stock | Component Terminal Block | 2 Position | 5 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 100.8 mm | 8.2 mm | 60.1 mm | PT | Each | PTME_6-DIO/L-R_HV PTME6DIOLRHV | ||||||
0In Stock | 24 A | Push-In | Yellow | DIN Rail | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | ||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 20 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | XT | Bulk | |||||||||
Mfr: 1SNA165488R2700 TTI: 1SNA165488R2700 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks MA2.5/5.P | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 50.8 mm | 5.2 mm | 35.3 mm | Each | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm, 44 mm | PT | Bulk | PT_2,5_YE PT25YE |