DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Spring Cage | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 48.5 mm | 4.2 mm | 44 mm | ST | Each | ST_1,5_OG ST15OG | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 42.5 mm | 8.2 mm | 52 mm | UK | Bulk | UK__6_N_BU UK6NBU | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 58 mm | 8.2 mm | 55 mm | UK | Bulk | UK 5-HESI N | ||||||
0In Stock | Fuse Terminal Block | 4 Position | 30 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Each | |||||||
0In Stock | 24 A | Push-In | Green | DIN Rail | 72.2 mm | 5.2 mm | 35.3 mm | PTTBS | Bulk | ||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 50.8 mm | 5.2 mm | 35.3 mm | Each | ||||||||
0In Stock | 1 Position | 20 A | 400 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 62 mm | 5.2 mm | 35.3 mm | PT | Each | PT_2,5-MT PT25MT | |||||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 52.6 mm | USLKG | Bulk | USLKG_16_N USLKG16N | |||||||
0In Stock | Double Level Terminal Block | 2 Position | 28 A | 500 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 83.5 mm | 6.2 mm | +/- 47.5 mm, +/- 55 mm | PTTB | Bulk | PTTB_4 PTTB4 | ||||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 94 mm | 5.2 mm | +/- 39.3 mm, +/- 46.8 mm | QTC | Bulk | QTC_1,5-QUATTRO-PE QTC15QUATTROPE | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 43.5 mm | 11 mm | 52 mm | Each | OTTA__6-P/P OTTA6PP | |||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 20 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 66.5 mm | ST | Bulk | ST_2,5-3PV ST253PV | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TG ST25TG | ||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Each | ST_2,5-DIO/R-L ST25DIORL | ||||||
0In Stock | 1 Position | 17.5 A | Push-In | White | DIN Rail | 72.2 mm | 5.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 73 mm | UT | Each | UT_4-HESI_(5X20)_GY UT4HESI5X20GY | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | White | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm, 44 mm | PT | Each | PT_2,5_WH PT25WH | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6/1P PT61P | ||||||
0In Stock | 1 Position | 29 mm | 192 A | Bolt | Gray | DIN Rail | 136 mm | 29 mm | RBO | Each | RBO_8 RBO8 | ||||||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | Screw | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 90 mm | 5.2 mm | 77.5 mm, 85 mm | UT | Bulk | UT_2,5-3PE UT253PE | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5_BN UT25BN | ||||||
0In Stock | Push-In | DIN Rail | 60.5 mm | 5.2 mm | 35.2 mm | PT | Each | PT_2,5-TWIN/1P-PE PT25TWIN1PPE | |||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | |||||||
0In Stock | Ground Terminal Block | 5 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each | |||||||
0In Stock | Ground Terminal Block | 5 Position | 28 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | Each |