DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 2 Position | 150 A | 1 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 6 AWG | 1/0 AWG | 70.5 mm | 40 mm | 83.5 mm | UKH | Bulk | UKH__50-PE/N UKH50PEN | ||||||
Mfr: 1SNK508150R0000 TTI: 1SNK508150R0000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks ZS10-PE | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 72.5 mm | 8.2 mm | 56.5 mm | UK | Bulk | UK__5-HESI UK5HESI | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 630 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 75.6 mm | UT | Bulk | UT_6-HESI_(6,3X32) UT6HESI63X32 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Bulk | UK__2,5_N UK25N | ||||||
0In Stock | 2 Position | 20 A | 400 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 62 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-TG PT25TG | |||||||||
0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 90.5 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-QUATTRO-PE PT6QUATTROPE | ||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 18 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 142.4 mm | 5.2 mm | 142.4 mm | PT | Each | |||||||
0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | Push-In | DIN Rail | 20 AWG | 6 AWG | 67.7 mm | 10.2 mm | 49.5 mm | PT | Bulk | PT_10-PE PT10PE | ||||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 20 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 58 mm | ST | Bulk | ST_2,5-3L ST253L | ||||||
0In Stock | Ground Terminal Block | 7 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 91.5 mm | 6.2 mm | 77.5 mm | VIOK | Each | VIOK_1,5-D/TG/D/PE VIOK15DTGDPE | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5 QTC15 | |||||||
0In Stock | Sensor / Actuator Terminal Block | 2 Position | 20 A | 250 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 74.4 mm | 7 mm | PTIO | Bulk | PTIO-IN_2,5/3_OG PTIOIN253OG | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 | Each | |||||||
0In Stock | 20 A | Spring Cage | Gray | DIN Rail | 99.5 mm | 5.2 mm | Each | ||||||||||||||||
0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | Power-Turn | Green / Yellow | UL 94 V-0 | DIN Rail | 12 AWG | 2 AWG | 91.6 mm | 16 mm | PTPOWER 35 | Bulk | ||||||||||
0In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-PE/L/L PT25PELL | ||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 42.5 mm | 8.2 mm | 47 mm | UK | Bulk | UK_10 UK10 | ||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 47 mm | UIK | Bulk | UIK_16 UIK16 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5_RD UT25RD | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 52 mm | UK | Bulk | UK__5_N_BU UK5NBU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | ST | Bulk | STTB_2,5-PE STTB25PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Each | UT_6_BU UT6BU | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-QUATTRO-PE ST4QUATTROPE | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 95.4 mm | 10.2 mm | 50.3 mm | ST | Bulk | ST_10-TWIN ST10TWIN |