DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock34 On Order Expected 29-Dec-26 | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4-MTD UT4MTD | ||||||
Mfr: 3244472 TTI: 3244472 Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock | 320 | Each | ||||||||||||||||||||
0In Stock2,300 On Order Expected | Feed Through Terminal Block | 2 Position | 24 A | 690 V | Screw | White | Ceramic | DIN Rail (NS 32) | 24 AWG | 12 AWG | 38 mm | 6.2 mm | 48 mm | SSK | Bulk | SSK_0525_KER-EX SSK0525KEREX | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 65.4 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-QUATTRO UT25QUATTRO | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 49.8 mm | 6.2 mm | 47.5 mm | UT | Each | |||||||
Mfr: 1SNA115498R1700 TTI: 1SNA115498R1700 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M6/8.D1 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock400 On Order Expected 21-Dec-26 | Fuse Terminal Block | 5 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | |||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 630 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 63.5 mm | 6.2 mm | 47 mm | Each | ||||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTME_6 UTME6 | ||||||
0In Stock201 On Order Expected 07-Dec-26 | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-QUATTRO_BU ST25QUATTROBU | ||||||
0In Stock11 On Order Expected 30-Nov-26 | 4 Position | 500 mA | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72 mm | 5.2 mm | PT | Bulk | PT_2,5-QUATTRO-DIO/L-R PT25QUATTRODIOLR | ||||||||||
Mfr: 1SNA165114R1700 TTI: 1SNA165114R1700 TE Connectivity Availability: 1,050In StockDIN Rail Terminal Blocks M6/8.P | 1,050In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Push-In | Blue | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Each | PT_6-TWIN_BU PT6TWINBU | ||||||||
252In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4_OG UT4OG | ||||||
0In Stock13 On Order Expected 08-Dec-26 | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-TWIN-PE PT6TWINPE | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5/_1P ST251P | ||||||
0In Stock10 On Order Expected 02-Feb-27 | Multi-Level Terminal Block | 4 Position | 57 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 77.5 mm | 10.2 mm | 78 mm | UKKB | Bulk | UKKB_10 UKKB10 | ||||||
0In Stock450 On Order Expected 04-Jan-27 | Feed Through Terminal Block | 2 Position | 32 A | 600 V | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 30 AWG | 10 AWG | 42.5 mm | 6.2 mm | 47 mm | UK | Each | UK__5_N_GN UK5NGN | ||||||
0In Stock34 On Order Expected 02-Feb-27 | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | Each | PTIO_1,5/S/4 PTIO15S4 | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 250 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 62.5 mm, 70 mm | PT | Bulk | PT_4-HESILA_250_(5X20) PT4HESILA2505X20 | ||||||||
0In Stock48 On Order Expected 24-Nov-26 | Feed Through Terminal Block | 2 Position | 28 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 44 mm | ST | Each | ST_4-QUATTRO-U ST4QUATTROU | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 8 mm | 41 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 72 mm | 8.2 mm | 51.51 mm | Bulk | URTK/S URTKS | ||||||
0In Stock2,618 On Order Expected | Ground Terminal Block | 1 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm, 46.8 mm | QTC | Bulk | QTC_2,5-PE QTC25PE | ||||||||||
0In Stock | Fuse Terminal Block | 1 Position | 30 A | 1 kV | Screw | Black | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm, 73 mm | UK | Each | UK_10,3-HESI_1000V UK103HESI1000V | ||||||||
Mfr: 1SNA115267R2600 TTI: 1SNA115267R2600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M2.5/6.2G.2G.1 | 0In Stock | Thermocouple Terminal Block | Bulk |