DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37In Stock | Ground Terminal Block | 2 Position | Screw | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | QTCU | Each | QTCU_2,5-PE QTCU25PE | |||||||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | Bulk | PTTB_2,5 PTTB25 | ||||||||||
0In Stock617 On Order Expected 04-Jan-27 | Feed Through Terminal Block | 4 Position | 3.5 mm | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 90.5 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-QUATTRO PT6QUATTRO | |||||||
0In Stock9,528 On Order Expected 24-Dec-26 | Feed Through Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 65.4 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-QUATTRO UT4QUATTRO | ||||||
0In Stock31,130 On Order Expected 30-Nov-26 | Multi-Level Terminal Block | 1 Position | 19 A | 500 V | Screw | Gray | DIN Rail | 26 AWG | 12 AWG | 90 mm | 5.2 mm | UT | Bulk | UT_2,5-3L UT253L | |||||||||
0In Stock719 On Order Expected 08-Dec-26 | Ground Terminal Block | 2 Position | 800 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-PE UT25PE | |||||||
0In Stock | Fuse Terminal Block | 4 Position | 28 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 96.4 mm | UT 4 | Bulk | |||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | Bulk | PTTBS_2,5 PTTBS25 | ||||||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 690 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm | UK | Each | UK_10,3-HESI_N UK103HESIN | ||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN-PE PT25TWINPE | |||||||||
0In Stock1,732 On Order Expected 02-Dec-26 | 4 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO_BU PT25QUATTROBU | |||||||||
0In Stock200 On Order Expected 04-Dec-26 | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-PE/L/N PT25PELN | ||||||||||
0In Stock440 On Order Expected 23-Nov-26 | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Bolt | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 43.5 mm | 12 mm | 52 mm | OTTA | Bulk | OTTA__6-PE OTTA6PE | ||||||
0In Stock205 On Order Expected 14-Dec-26 | Ground Terminal Block | 2 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 2 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35-PE UT35PE | |||||||
0In Stock19 On Order Expected 08-Dec-26 | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Bulk | UTTB__4-PE UTTB4PE | ||||||||
0In Stock1,500 On Order Expected 18-Mar-27 | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm | QTC | Each | QTC_2,5_BU QTC25BU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.6 mm | 6.2 mm | 47.5 mm | UT | Each | UT_4/_1P UT41P | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 600 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm | UK | Each | UK_10,3-CC_HESI_N UK103CCHESIN | ||||||
0In Stock200 On Order Expected 08-Dec-26 | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-TWIN PT6TWIN | ||||||||
0In Stock34 On Order Expected 29-Dec-26 | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4-MTD UT4MTD | ||||||
Mfr: 3244472 TTI: 3244472 Phoenix Contact Availability: 0In StockDIN Rail Terminal Blocks Sensor/actuator terminal block nom. voltage: 250 V nominal current: 13.5 A connection method: Push-in connection number of connections: 7 cross section: 0.14 mm - 1.5 mm AWG: 26 - 14 width: 3.5 mm height: 44.6 mm color: gray mounting typ | 0In Stock | 320 | Each | ||||||||||||||||||||
0In Stock2,300 On Order Expected | Feed Through Terminal Block | 2 Position | 24 A | 690 V | Screw | White | Ceramic | DIN Rail (NS 32) | 24 AWG | 12 AWG | 38 mm | 6.2 mm | 48 mm | SSK | Bulk | SSK_0525_KER-EX SSK0525KEREX | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 65.4 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5-QUATTRO UT25QUATTRO | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 49.8 mm | 6.2 mm | 47.5 mm | UT | Each | |||||||
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 6 AWG | 1/0 AWG | 70.5 mm | 20 mm | 76 mm | UKH | Bulk | UKH__50 UKH50 |