DIN Rail Terminal Blocks
4,966 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,000In Stock | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5 PT25 | |||||||||
184,685In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Each | UT_4 UT4 | ||||||
275,798In Stock157,865 On Order Expected 15-Dec-26 | 4 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO PT25QUATTRO | |||||||||
9,331In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO-PE PT25QUATTROPE | |||||||||
28,998In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 47.7 mm | 8.2 mm | 46.9 mm | UT | Bulk | UT_6 UT6 | ||||||
22,561In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-PE PT25PE | |||||||||
4,000In Stock2,880 On Order Expected 23-Nov-26 | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35 UT35 | ||||||
3,012In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 80.5 mm | UT | Bulk | UT_4-HESI_(5X20) UT4HESI5X20 | ||||||
2,689In Stock | Fuse Terminal Block | 1 Position | 30 A | 250 V | Screw | Black | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 64 mm | 8.2 mm | 52 mm | UK | Bulk | UK__6-FSI/C UK6FSIC | |||||||
620In Stock2,820 On Order Expected 03-Dec-26 | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10 UT10 | ||||||
66,390In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-QUATTRO ST25QUATTRO | ||||||
6,200In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 50.8 mm | 5.2 mm | 35.3 mm | Each | ||||||||
4,727In Stock | Feed Through Terminal Block | 1 Position | 32 A | 800 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4 PT4 | ||||||||
8,746In Stock15,305 On Order Expected 04-Dec-26 | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO-PE PT4QUATTROPE | |||||||||
27,766In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-3L PT253L | ||||||||||
11,059In Stock | Feed Through Terminal Block | 2 Position | 6.2 mm | 24 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5 UT25 | |||||
5,632In Stock | Ground Terminal Block | 2 Position | 41 A | 1 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-PE UT4PE | ||||||
42,412In Stock38,990 On Order Expected 16-Dec-26 | Double Level Terminal Block | 4 Position | 30 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Bulk | UTTB__4 UTTB4 | ||||||
49In Stock | Ground Terminal Block | 1 Position | 8 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 8 AWG | 42.5 mm | 8.2 mm | 45.8 mm | Bulk | USLKG_6_N USLKG6N | ||||||||
1,246In Stock1,125 On Order Expected 09-Dec-26 | Ground Terminal Block | 1 Position | 8 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 6.2 mm | 47 mm | Bulk | USLKG_5 USLKG5 | ||||||||
2,388In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO-PE ST25QUATTROPE | ||||||||
1,460In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 71.5 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-TWIN ST4TWIN | ||||||
35,190In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5 UTTB25 | ||||||
575In Stock460 On Order Expected 07-Dec-26 | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 38 mm | UK | Bulk | UK__5-TWIN UK5TWIN | ||||||
564In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Push-In | Gray | DIN Rail | 20 AWG | 6 AWG | 88.9 mm | 10.2 mm | 49.5 mm | PT | Bulk | PT_10-TWIN PT10TWIN |