73287 - Molex - Attenuators - Interconnects
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector Type | Frequency Range | Maximum Attenuation | Power Rating | Gender | Impedance | VSWR | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30In Stock | SMA | 0 Hz to 23 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870131 0732870131 | ||||
25In Stock | SMA | 0 Hz to 23 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870031 0732870031 | ||||
49In Stock | SMA | 0 Hz to 23 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870100 0732870100 | ||||
9In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870321 0732870321 40AH2W-03 | ||||
17In Stock | N | 0 Hz to 18 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870420 0732870420 18N-10 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 0 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870000 0732870000 18A-00 | ||||
50In Stock | N | 0 Hz to 18 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870380 0732870380 | ||||
50In Stock | SMA | 0 Hz to 18 GHz | 30 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870600 0732870600 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 2 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870021 0732870021 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 10 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870560 0732870560 18B5W-10 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870313 0732870313 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 30 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870141 0732870141 18AH-30 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 3 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870490 0732870490 18B5W-03 | ||||
25In Stock | SMA | 0 Hz to 23 GHz | 5 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870051 0732870051 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 20 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870590 0732870590 18B5W-20 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 1 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870011 0732870011 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 4 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870041 0732870041 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 6 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870520 0732870520 18B5W-06 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 8 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870081 0732870081 18AH-08 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 7 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870071 0732870071 18AH-07 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 15 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870121 0732870121 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 15 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870120 0732870120 18A-15 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870325 0732870325 | ||||
20In Stock | N | 0 Hz to 18 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870350 0732870350 18N-03 | ||||
20In Stock | N | 0 Hz to 18 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870450 0732870450 18N-20 |