Molex - Attenuators - Interconnects
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector Type | Frequency Range | Maximum Attenuation | Power Rating | Gender | Impedance | VSWR | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | SMA | 0 Hz to 23 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870031 0732870031 | ||||
58In Stock | SMA | 0 Hz to 23 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870100 0732870100 | ||||
9In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870321 0732870321 40AH2W-03 | ||||
42In Stock | SMA | 0 Hz to 23 GHz | 1 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870010 0732870010 | ||||
25In Stock | SMA | 0 Hz to 23 GHz | 5 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870051 0732870051 | ||||
45In Stock | SMA | 0 Hz to 23 GHz | 2 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870020 0732870020 | ||||
18In Stock | SMA | 0 Hz to 23 GHz | 15 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870120 0732870120 18A-15 | ||||
42In Stock | SMA | 0 Hz to 23 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870030 0732870030 | ||||
17In Stock | N | 0 Hz to 18 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870420 0732870420 18N-10 | ||||
30In Stock | SMA | 0 Hz to 23 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870131 0732870131 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 1 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870011 0732870011 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 4 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870041 0732870041 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 6 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870520 0732870520 18B5W-06 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 20 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870590 0732870590 18B5W-20 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 7 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870071 0732870071 18AH-07 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 8 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870081 0732870081 18AH-08 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 15 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870121 0732870121 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870060 0732870060 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870323 0732870323 | ||||
20In Stock | 2.92 mm | 0 Hz to 40 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870327 0732870327 40AH2W-20 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 4 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870040 0732870040 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870061 0732870061 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870311 0732870311 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870315 0732870315 | ||||
20In Stock | SMA | 0 Hz to 23 GHz | 0 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870001 0732870001 18AH-00 |