Attenuators - Interconnects
688 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector Type | Frequency Range | Maximum Attenuation | Power Rating | Gender | Impedance | VSWR | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M3933/14-04N TTI: M3933/14-04N Amphenol / SV Microwave Availability: 25In StockAttenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened | 25In Stock | SMA | 12.4 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | - 65 C | + 165 C | SMA | Each | |||||
Mfr: SF0929-6200-10 TTI: SF0929-6200-10 Amphenol / SV Microwave Availability: 100In StockAttenuators - Interconnects SMA Male to Female Attenuator, 18 GHz | 100In Stock | SMA | 18 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.20:1 | - 65 C | + 165 C | SMA | Each | ||||
42In Stock | SMA | 0 Hz to 23 GHz | 1 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870010 0732870010 | ||||
25In Stock | SMA | 0 Hz to 23 GHz | 5 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870051 0732870051 | ||||
45In Stock | SMA | 0 Hz to 23 GHz | 2 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870020 0732870020 | ||||
42In Stock | SMA | 0 Hz to 23 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870030 0732870030 | ||||
18In Stock | SMA | 0 Hz to 23 GHz | 15 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870120 0732870120 18A-15 | ||||
17In Stock | N | 0 Hz to 18 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870420 0732870420 18N-10 | ||||
Mfr: SF0929-6200-03 TTI: SF0929-6200-03 Amphenol / SV Microwave Availability: 101In Stock50 On Order Expected 20-Nov-26 Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz | 101In Stock50 On Order Expected 20-Nov-26 | SMA | 18 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | - 65 C | + 165 C | SMA | Each | |||||
25In Stock | SMA | 0 Hz to 23 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870031 0732870031 | ||||
58In Stock | SMA | 0 Hz to 23 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870100 0732870100 | ||||
9In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870321 0732870321 40AH2W-03 | ||||
Mfr: M3933/14-01N TTI: M3933/14-01N Amphenol / SV Microwave Availability: 17In StockAttenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened | 17In Stock | SMA | 12.4 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | - 65 C | + 165 C | SMA | Each | |||||
30In Stock | SMA | 0 Hz to 23 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870131 0732870131 | ||||
Mfr: SF0929-6200-20 TTI: SF0929-6200-20 Amphenol / SV Microwave Availability: 31In StockAttenuators - Interconnects SMA Male to Female Attenuator, 18 GHz | 31In Stock | SMA | 18 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | - 65 C | + 165 C | SMA | Each | |||||
20In Stock | SMA | 0 Hz to 23 GHz | 30 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870141 0732870141 18AH-30 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870313 0732870313 | ||||
20In Stock | SMA | 0 Hz to 18 GHz | 3 dB | 5 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870490 0732870490 18B5W-03 | ||||
Mfr: M3933/14-07N TTI: M3933/14-07N Amphenol / SV Microwave Availability: 19In StockAttenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened | 19In Stock | SMA | 12.4 GHz | 2 dB | 2 W | Male / Female | 50 Ohms | - 65 C | + 165 C | SMA | Each | |||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870315 0732870315 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870061 0732870061 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 4 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870040 0732870040 | ||||
50In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870311 0732870311 | ||||
50In Stock | SMA | 0 Hz to 23 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870101 0732870101 | ||||
20In Stock | N | 0 Hz to 18 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870450 0732870450 18N-20 |