SMD - Power Connectors
1,319 ResultsCategories of Power Connectors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power to the Board | Headers | 14 Position | + 105 C | |||||||
Mfr: G125-MS13405L3P TTI: Not Assigned Harwin Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X17 POS | 0In Stock | Power to the Board | Headers | 2 A | 34 Position | + 150 C | GECKO | ||||
0In Stock | Power to the Board | Headers | 3 Position | + 105 C | |||||||
0In Stock | Power to the Board | 5.9 A | 26 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 30 Position | + 125 C | |||||||
Mfr: M80-5431222 TTI: Not Assigned Harwin Availability: 0In StockPower to the Board Datamate J-Tek 6+6 WAY M HORZ SMT BRDMT 5MM JS | 0In Stock | Power to the Board | Headers | 3 A | 12 Position | + 125 C | Datamate | M80-5S212M5 M80-5S21222M5-00-000-00-000 | |||
0In Stock | Power to the Board | 5.9 A | 20 Position | + 125 C | |||||||
0In Stock | Power to the Board | 10.3 A | 16 Position | + 105 C | Power Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 32 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 50 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 10 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 10 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 12 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 20 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 22 Position | + 125 C | |||||||
0In Stock | Power to the Board | 5.9 A | 40 Position | + 125 C | |||||||
0In Stock | Power to the Board | 5.9 A | 20 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 8 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 40 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 50 Position | + 125 C | Mini Mate | ||||||
0In Stock | Power to the Board | 5.9 A | 50 Position | + 125 C | Mini Mate | ||||||
Mfr: M80-5424242 TTI: Not Assigned Harwin Availability: 0In StockPower to the Board Datamate J-Tek 21+21 WAY FMALE CRMP S/BORE W/HEX JS | 0In Stock | Power to the Board | Headers | 3 A | 42 Position | + 125 C | Datamate | ||||
Mfr: M80-5100405 TTI: Not Assigned Harwin Power to the Board Datamate J-Tek 02+02 WAY M CRIMP S/BORE +J/S | 0In Stock | Power to the Board | Headers | 3 A | 4 Position | + 125 C | Datamate | M80-5T10405M2-00-000-00-000 | |||
Mfr: 224491-1106 TTI: Not Assigned Molex Availability: 0In StockPower to the Board Mini-Fit Max Vertical Header 1 Row Surface Mount 6 CKT Tin Plating BLK Glow-Wire Capable | 0In Stock | Power to the Board | Headers | 21 A | 6 Position | + 105 C | Mini-Fit Max | 2244911106 02244911106 | |||
Mfr: 224494-1104 TTI: Not Assigned Molex Availability: 0In StockPower to the Board Mini-Fit Max Vertical Header 2 Row Surface Mount 4 CKT Tin Plating BLK Glow-Wire Capable | 0In Stock | Power to the Board | Headers | 20.5 A | 4 Position | + 105 C | Mini-Fit Max | 2244941104 02244941104 |