Micro-Fit+ - Molex - Power to the Board
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1,400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1,400In Stock | Power to the Board | 24 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260121 02216260121 | |||||||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1,000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,000In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1,200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1,200In Stock | Power to the Board | Socket (Female) | 1 A, 12 A | 250 VAC/DC | 24 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221591 | Reel | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1,250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,250In Stock | Power to the Board | Socket (Female) | 1 A, 13.5 A | 250 VAC/DC | 12 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221751 | Reel | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2216260061 TTI: 221626-0061 Molex Availability: 2,800In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 12 Pos. (6 Pwr, 6 Sig), Black | 2,800In Stock | Power to the Board | 12 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260061 02216260061 | |||||||
Mfr: 2215910061 TTI: 221591-0061 Molex Availability: 0In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), Matte Tin (Sn) Pltg, Black, T/R | 0In Stock | Power to the Board | Socket (Female) | 1 A, 13.5 A | 250 VAC/DC | 12 Position | PCB Mount | Through Hole | 1.5 mm, 3 mm | + 105 C | Header | 221591 | Reel | Micro-Fit+ | 2215910061 02215910061 | |||
Mfr: 2280790122 TTI: Not Assigned Molex Availability: 0In StockPower to the Board OCP 48V VT Header 12p+2s 15Au 3.18 Tail | 0In Stock | Power to the Board | Pin (Male) | 12 Power, 2 Signal | PCB Mount | Through Hole | 3 mm | Headers | 228079 | Micro-Fit+ | 228079-0122 02280790122 | |||||||
Mfr: 2280790123 TTI: Not Assigned Molex Availability: 0In StockPower to the Board OCP 48V VT Header 12p+2s 30Au 3.18 Tail | 0In Stock | Power to the Board | Pin (Male) | 12 Power, 2 Signal | PCB Mount | Through Hole | 3 mm | Headers | 228079 | Micro-Fit+ | 228079-0123 02280790123 |