PowerPlane - Molex - Heavy Duty Power Connectors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2132050003 TTI: 213205-0003 Molex Availability: 80In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Thru Hole 3mm,3.18mm BusBar Thickness | 80In Stock | 213205 | Connectors | 285 A | 10 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132050003 02132050003 | |||||||||||
Mfr: 2131910002 TTI: 213191-0002 Molex Availability: 150In StockHeavy Duty Power Connectors Recptacl Assmbly RA Screw Mnt 3mm,3.18mm BusBar Thickness | 150In Stock | 213191 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2131910002 02131910002 | |||||||||||
Mfr: 2132740001 TTI: 213274-0001 Molex Availability: 135In StockHeavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Open Side Walls | 135In Stock | 213274 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132740001 02132740001 | |||||||||||
Mfr: 2132741001 TTI: 213274-1001 Molex Availability: 135In StockHeavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Closed Side Walls | 135In Stock | 213274 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132741001 02132741001 | |||||||||||
Mfr: 2132050001 TTI: 213205-0001 Molex Availability: 192In StockHeavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Sldr Tab | 192In Stock | 213205 | Connectors | 200 A | 7 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 105 C | Each | PowerPlane | ||||||||||||
Mfr: 2132741002 TTI: 213274-1002 Molex Availability: 180In StockHeavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Closed Side Walls | 180In Stock | 213274 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132741002 02132741002 | |||||||||||
Mfr: 2132050003 TTI: 2132050003 Molex Availability: 80In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 80In Stock | 213205 | Connectors | 285 A | 10 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2131910002 TTI: 2131910002 Molex Availability: 150In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 150In Stock | 213191 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2132741002 TTI: 2132741002 Molex Availability: 180In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 180In Stock | 213274 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2132740001 TTI: 2132740001 Molex Availability: 135In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 135In Stock | 213274 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2132741001 TTI: 2132741001 Molex Availability: 135In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 135In Stock | 213274 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2131910003 TTI: 213191-0003 Molex Availability: 0In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Screw Mnt 3mm,3.18mm BusBar Thickness | 0In Stock | 213191 | Connectors | 285 A | 10 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2131910003 02131910003 | |||||||||||
Mfr: 2132050002 TTI: 213205-0002 Molex Availability: 0In StockHeavy Duty Power Connectors Rceptacl Assmbly RA Thru Hole 3mm,3.18mm BusBar Thickness | 0In Stock | 213205 | Connectors | 130 A | 4 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132050002 02132050002 | |||||||||||
Mfr: 2131910001 TTI: 213191-0001 Molex Availability: 0In StockHeavy Duty Power Connectors PowerPlane Busbar Rcpt 7Ckt Scrw Mnt | 0In Stock | 213191 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 105 C | Each | PowerPlane | ||||||||||||
Mfr: 2132740002 TTI: 213274-0002 Molex Availability: 0In StockHeavy Duty Power Connectors Rceptacl Assmbly Vertcl Mnt Sngl Hole Open Side Walls | 0In Stock | 213274 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132740002 02132740002 | |||||||||||
Mfr: 2131910001 TTI: 2131910001 Molex Availability: 0In StockHeavy Duty Power Connectors 7RA BBC ASSEMBLY SCREW | 0In Stock | 213191 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 105 C | Each | |||||||||||||
Mfr: 2132050002 TTI: 2132050002 Molex Availability: 0In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 0In Stock | 213205 | Connectors | 130 A | 4 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2131910003 TTI: 2131910003 Molex Availability: 0In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 0In Stock | 213191 | Connectors | 285 A | 10 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 2132740002 TTI: 2132740002 Molex Availability: 0In StockHeavy Duty Power Connectors POWERPLANE BUSBAR VERTICAL | 0In Stock | 213274 | Connectors | 130 A | 4 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | |||||||||||||
Mfr: 173708-0005 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors PwrPlaneLwPrf BB REC RA TH SWMT 3.18MM | Not Available Online | 173708 | Connectors | 60 A | 1 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Gold | Copper Alloy | + 105 C | Tray | PowerPlane | 1737080005 01737080005 |