Molex - Power Connectors
22,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1301460078 TTI: 1301460078 Molex Availability: 1In StockAC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V, Cord Grip Body Size F2, Silicone Husk | 1In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | IP69X | Woodhead Watertite | |||||
Mfr: 1301470081 TTI: 1301470081 Molex Availability: 1In StockAC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 3 Pole/4 Wire, NEMA L16-30, 3 480V, Cord Grip Body Size F4 | 1In Stock | AC Power Plugs & Receptacles | 30 A | IP67 | Woodhead Watertite | ||||||
Mfr: 0936010470 TTI: 93601-0470 Molex Availability: 850In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 10mm (7 AWG), 100 per Bag | 850In Stock | Heavy Duty Power Connectors | Contacts | 70 A | HDC | ||||||
Mfr: 2183720001 TTI: 218372-0001 Molex Availability: 297In StockPower to the Board SW1 8mm Screw Mount Locking Pin in Bag, 20mm Engagement Lg. | 297In Stock | Power to the Board | Headers | 185 A | 1 Position | + 125 C | SW1 | 02183720001 2183720001 | |||
Mfr: 2159131006 TTI: 215913-1006 Molex Availability: 960In StockPower to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black | 960In Stock | Power to the Board | Housings | 20 A | 6 Position | + 105 C | Mini-Fit Max | 2159131006 02159131006 | |||
Mfr: 2131910002 TTI: 213191-0002 Molex Availability: 150In StockHeavy Duty Power Connectors PwrPlane Busbar Assy., Small Size, R/A, Screw Mount, 3mm and 3.18mm Bus Bar Thick. | 150In Stock | Heavy Duty Power Connectors | Connectors | 130 A | 4 Position | + 125 C | PowerPlane | 2131910002 02131910002 | |||
Mfr: 0459842153 TTI: 45984-2153 Molex Availability: 180In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 28 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 180In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 28 Signal | + 105 C | EXTreme LPHPower | 459842153 0459842153 | |||
Mfr: 0459852123 TTI: 45985-2123 Molex Availability: 240In StockPower to the Board EXTreme LPHPwr Plug, R/A, 2 Pwr Contacts, 16 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 240In Stock | Power to the Board | Plugs | 30 A | 2 Power, 16 Signal | + 105 C | EXTreme LPHPower | 459852123 0459852123 | |||
Mfr: 0459852163 TTI: 45985-2163 Molex Availability: 160In StockPower to the Board EXTreme LPHPwr Plug, R/A, 2 Pwr Contacts, 32 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 160In Stock | Power to the Board | Plugs | 30 A | 2 Power, 32 Signal | + 105 C | EXTreme LPHPower | 459852163 0459852163 | |||
Mfr: 0459842143 TTI: 45984-2143 Molex Availability: 200In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 200In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 24 Signal | + 105 C | EXTreme LPHPower | 459842143 0459842143 | |||
Mfr: 2239870003 TTI: 223987-0003 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Bulkhead Conn., Threaded, Tray | 120In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239870003 02239870003 | ||||
Mfr: 0936010506 TTI: 93601-0506 Molex Availability: 2,280In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Female, 2-Pole, 100A, for Crimp Contacts, Grey | 2,280In Stock | Heavy Duty Power Connectors | Connectors | 100 A | 2 Position | + 125 C | HDC | ||||
Mfr: 0459842183 TTI: 45984-2183 Molex Availability: 140In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 40 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 140In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 40 Signal | + 105 C | EXTreme LPHPower | 459842183 0459842183 | |||
Mfr: 0459852183 TTI: 45985-2183 Molex Availability: 140In StockPower to the Board EXTreme LPHPwr Plug, R/A, 2 Pwr Contacts, 40 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 140In Stock | Power to the Board | Plugs | 30 A | 2 Power, 40 Signal | + 105 C | EXTreme LPHPower | 459852183 0459852183 | |||
Mfr: 2207181001 TTI: 220718-1001 Molex Availability: 944In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Black, Bag | 944In Stock | Heavy Duty Power Connectors | Connectors | 120 A | 1 Position | + 125 C | HyperQube | 2207181001 02207181001 | |||
Mfr: 0465629312 TTI: 46562-9312 Molex Availability: 30In StockPower to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 2 DC Pwr Pos., 15 Sig Pos., Press Fit Tail | 30In Stock | Power to the Board | EXTreme Ten60Power | 465629312 0465629312 | |||||||
Mfr: 2132740001 TTI: 213274-0001 Molex Availability: 135In StockHeavy Duty Power Connectors PwrPlane BusBar Assy., Middle Size, Vert. Mount, Single Hole, Open Side Walls, Siver (Ag) Plated | 135In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 7 Position | + 125 C | PowerPlane | 2132740001 02132740001 | |||
Mfr: 1301460149 TTI: 1301460149 Molex Availability: 2In StockAC Power Plugs & Receptacles Watertite Extyreme Recept. w/ Single Flip Coverplate w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V | 2In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | IP67 | Woodhead Watertite | |||||
Mfr: 1301470059 TTI: 1301470059 Molex Availability: 1In StockAC Power Plugs & Receptacles Watertite Extreme Conn. w/ Locking Blade, 3 Pole/4 Wire, NEMA L16-20, 3 480V, Cord Grip Body Size F3 | 1In Stock | AC Power Plugs & Receptacles | 20 A | IP67 | Woodhead Watertite | ||||||
Mfr: 0461144120 TTI: 46114-4120 Molex Availability: 112In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, w/ BMI Guides | 112In Stock | Power to the Board | Headers | 30 A | 4 Power, 12 Signal | + 105 C | EXTreme LPHPower | 0461144120 | |||
Mfr: 0936010273 TTI: 93601-0273 Molex Availability: 50In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 50In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 16 Position | + 125 C | HDC | ||||
Mfr: 2074580002 TTI: 207458-0002 Molex Availability: 2,651In StockPower to the Board KK Plus 396 Recept. Housing, 3.96mm Pit., Single Row, 2 Pos., UL 94V-0, Black | 2,651In Stock | Power to the Board | 2 Position | + 105 C | L1NK 396 | ||||||
Mfr: 0465629324 TTI: 46562-9324 Molex Availability: 1In StockPower to the Board EXTreme Ten60Pwr Vert. Recept. w/ Side Guides, 4 DC Pwr Pos., 15 Sig Pos., 4 DC Pwr Pos., Press Fit Tail | 1In Stock | Power to the Board | EXTreme Ten60Power | 465629324 0465629324 | |||||||
Mfr: 0459842173 TTI: 45984-2173 Molex Availability: 160In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 36 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 160In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 36 Signal | + 105 C | EXTreme LPHPower | 459842173 0459842173 | |||
Mfr: 2239880002 TTI: 223988-0002 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Bulkhead Conn., Flat Blade, Tray | 120In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239880002 02239880002 |