9700000 - HARTING - Heavy Duty Power Connectors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 97000005826 TTI: 97000005826 HARTING Availability: 350In StockHeavy Duty Power Connectors Han MPC60_B_BS_2/4_M | 350In Stock | Connectors | 1 A | Crimp | 5 V | 26 AWG | 23 AWG | IP40 | + 90 C | Each | ||||||||||||||
Mfr: 97000005828 TTI: 97000005828 HARTING Availability: 340In StockHeavy Duty Power Connectors Han MPC30_B_BS_2/4_M | 340In Stock | Connectors | 1 A | Crimp | 5 V | 26 AWG | 23 AWG | IP40 | + 90 C | Each | ||||||||||||||
Mfr: 97000005827 TTI: 97000005827 HARTING Availability: 200In StockHeavy Duty Power Connectors Han MPC60_B_BS_2/4_F | 200In Stock | Connectors | 1 A | Crimp | 5 V | 26 AWG | 23 AWG | IP40 | + 90 C | Each | ||||||||||||||
Mfr: 97000005829 TTI: 97000005829 HARTING Availability: 180In Stock660 On Order Expected 14-Jan-27 Heavy Duty Power Connectors Han MPC30_B_BS_2/4_F | 180In Stock660 On Order Expected 14-Jan-27 | Connectors | 1 A | Crimp | 5 V | 26 AWG | 23 AWG | IP40 | + 90 C | Each | ||||||||||||||
Mfr: 97000002070 TTI: 97000002070 HARTING Availability: 100In StockHeavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 19.420.6 mm | 100In Stock | Adapters | Reduction Seal Insert | Each | ||||||||||||||||||||
Mfr: 97000000932 TTI: 97000000932 HARTING Availability: 50In StockHeavy Duty Power Connectors Coding pin for Han Q 8/0 Push-In | 50In Stock | Hardware | Coding Element | Thermoplastic (TP) | Bulk | |||||||||||||||||||
Mfr: 97000002071 TTI: 97000002071 HARTING Availability: 0In Stock100 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 21.422.2 mm | 0In Stock100 On Order Expected 04-Dec-26 | Adapters | Reduction Seal Insert | Each | ||||||||||||||||||||
Mfr: 97000002108 TTI: 97000002108 HARTING Availability: 0In Stock10 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C4/RC2, black | 0In Stock10 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000004981 TTI: 97000004981 HARTING Availability: 0In Stock25 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C2, black | 0In Stock25 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002083 TTI: 97000002083 HARTING Availability: 0In Stock10 On Order Expected 16-Dec-26 Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 95 mm conductor, coding C3, black | 0In Stock10 On Order Expected 16-Dec-26 | Connectors | 350 A | 1 Position | Crimp | 2 kV | Polyamide (PA) | Silver | Copper | + 125 C | Each | |||||||||||||
Mfr: 97000004988 TTI: 97000004989 HARTING Availability: 0In Stock25 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C5, black | 0In Stock25 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002114 TTI: 97000004980 HARTING Availability: 0In Stock25 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C1, black | 0In Stock25 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002101 TTI: 97000002090 HARTING Availability: 0In Stock10 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C2/RC1, red | 0In Stock10 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000004981 TTI: 97000004982 HARTING Availability: 0In Stock25 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C3, black | 0In Stock25 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002967 TTI: 97000002967 HARTING Availability: 0In Stock100 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 15.416.6 mm | 0In Stock100 On Order Expected 04-Dec-26 | Each | ||||||||||||||||||||||
Mfr: 97000000972 TTI: 97000000972 HARTING Availability: 0In StockHeavy Duty Power Connectors Han HPR EasyCon 16 Side Entry | 0In Stock | Connectors | 16B | M40 | Aluminum | IP65, IP68, IP69, IP69K | + 125 C | Each | ||||||||||||||||
Mfr: 97000002065 TTI: 97000002065 HARTING Availability: 0In Stock100 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 16.417.6 mm | 0In Stock100 On Order Expected 04-Dec-26 | Adapters | Reduction Seal Insert | Each | ||||||||||||||||||||
Mfr: 97000002068 TTI: 97000002068 HARTING Availability: 0In Stock100 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 20.421.6 mm | 0In Stock100 On Order Expected 04-Dec-26 | Adapters | Reduction Seal Insert | Each | ||||||||||||||||||||
Mfr: 97000002098 TTI: 97000002098 HARTING Availability: 0In Stock10 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, EH termination, coding C1/RC1, orange | 0In Stock10 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002100 TTI: 97000002100 HARTING Availability: 0In Stock10 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, EH termination, coding C2/RC1, orange | 0In Stock10 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000002104 TTI: 97000002104 HARTING Availability: 0In Stock10 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, RN termination, coding C2/RC1, orange | 0In Stock10 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | |||||||||||||
Mfr: 97000005624 TTI: 97000005624 HARTING Availability: 0In Stock25 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 120 mm conductor, coding C1, red | 0In Stock25 On Order Expected 04-Dec-26 | Connectors | 400 A | 1 Position | Crimp | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | ||||||||||||
Mfr: 97000005626 TTI: 97000005626 HARTING Availability: 0In Stock25 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus crimp contact housing, 120 mm conductor, coding C5, red | 0In Stock25 On Order Expected 04-Dec-26 | Connectors | 400 A | 1 Position | Crimp | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each | ||||||||||||
Mfr: 97000002067 TTI: 97000002067 HARTING Availability: 0In Stock100 On Order Expected 04-Dec-26 Heavy Duty Power Connectors Han S 450 Plus cable gland, sealing range 17.418.6 mm | 0In Stock100 On Order Expected 04-Dec-26 | Adapters | Reduction Seal Insert | Each | ||||||||||||||||||||
Mfr: 97000004988 TTI: 97000004988 HARTING Availability: 0In Stock25 On Order Expected 31-Dec-26 Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, M8 screw termination, coding C4, black | 0In Stock25 On Order Expected 31-Dec-26 | Connectors | 1 Position | Busbar | 2 kV | Polyamide (PA) | Silver | Copper | IP67, IP69K | + 125 C | Each |