Universal Power Module (UPM) - Power to the Board
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,270In Stock2,000 On Order Expected 05-Aug-27 | Power to the Board | 1 Position | Panel Mount | Universal Power Module (UPM) | Bulk | ||||||||||||
93In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 5 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
1,295In Stock | Power to the Board | Socket (Female) | 16 A | 250 V | 5 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
56,000In Stock | Power to the Board | Socket (Female) | 12 A | 50 VAC, 300 VAC | Crimp | + 105 C | Universal Power Module (UPM) | Reel | |||||||||
20,000In Stock | Power to the Board | Pin (Male) | 12 A | 50 VAC, 300 VAC | Crimp | Universal Power Module (UPM) | Reel | ||||||||||
30,000In Stock | Power to the Board | Socket (Female) | 12 A | 50 VAC, 300 VAC | Crimp | + 105 C | Universal Power Module (UPM) | Reel | |||||||||
4,000In Stock | Power to the Board | Socket (Female) | 12 A | 50 VAC, 300 VAC | Crimp | Universal Power Module (UPM) | Reel | ||||||||||
13,000In Stock | Power to the Board | Without Socket Contacts | 300 VAC | 2 Position | Cable Mount / Free Hanging | Crimp | 3.96 mm | Universal Power Module (UPM) | Each | ||||||||
1,292In Stock | Power to the Board | Pin (Male) | 10 A | 30 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 12 A | 50 VAC, 300 VAC | Crimp | + 105 C | Universal Power Module (UPM) | Reel | |||||||||
0In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 16 A | 250 V | 7 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 10 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Pin (Male) | 12 A | 50 VAC, 300 VAC | Crimp | + 105 C | Universal Power Module (UPM) | Reel | |||||||||
0In Stock | Power to the Board | Without Socket Contacts | 300 VAC | 3 Position | Cable Mount / Free Hanging | Crimp | 3.96 mm | Universal Power Module (UPM) | Each | ||||||||
0In Stock | Power to the Board | Without Socket Contacts | 7 A | 300 VAC | 18 Position | Cable Mount / Free Hanging | Crimp | 3.96 mm | Universal Power Module (UPM) | Each | |||||||
0In Stock | Power to the Board | Without Socket Contacts | 7 A | 300 VAC | 18 Position | Cable Mount / Free Hanging | Crimp | 3.96 mm | Universal Power Module (UPM) | Each | |||||||
0In Stock | Power to the Board | Socket (Female) | 6 A | 30 V | 10 Position | Through Hole | Solder | 2.5 mm | Universal Power Module (UPM) | Tray | |||||||
0In Stock | Power to the Board | 1 Position | Panel Mount | Universal Power Module (UPM) | Bulk | ||||||||||||
0In Stock | Power to the Board | Socket (Female) | 16 A | 250 V | 8 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 16 A | 250 V | 4 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 7 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Pin (Male) | 16 A | 250 V | 6 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 10 A | 250 VAC, 48 VDC | 5 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube | |||||||
0In Stock | Power to the Board | Socket (Female) | 10 A | 250 VAC, 48 VDC | 7 Power | Through Hole | Press Fit | 3 mm | Universal Power Module (UPM) | Tube |