IPT1 - Power to the Board
557 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IPT1-115-01-S-D-RA TTI: IPT1-115-01-S-D-RA Samtec Availability: 504In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 504In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: IPT1-105-01-L-D-RA TTI: IPT1-105-01-L-D-RA Samtec Availability: 1,008In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 1,008In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
1,008In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
Mfr: IPT1-105-01-L-D-RA TTI: IPT110501LDRA Samtec Availability: 1,008In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 1,008In Stock | Power to the Board | IPT1 | Tube | |||||||||||||
Mfr: IPT1-115-01-S-D-RA TTI: IPT111501SDRA Samtec Availability: 504In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 504In Stock | Power to the Board | IPT1 | Tube | |||||||||||||
1,008In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | |||||
Mfr: IPT1-110-01-L-D TTI: IPT1-110-01-L-D Samtec Availability: 0In Stock3,228 On Order Expected 24-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock3,228 On Order Expected 24-Nov-26 | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: IPT1-105-02-L-D TTI: IPT1-105-02-L-D Samtec Availability: 0In Stock294 On Order Expected 23-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock294 On Order Expected 23-Nov-26 | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: IPT1-110-01-L-D TTI: IPT111001LD Samtec Availability: 0In Stock3,228 On Order Expected 24-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock3,228 On Order Expected 24-Nov-26 | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | ||||
Mfr: IPT1-105-02-L-D TTI: IPT110502LD Samtec Availability: 0In Stock294 On Order Expected 23-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock294 On Order Expected 23-Nov-26 | Power to the Board | IPT1 | Tube | |||||||||||||
Mfr: IPT1-110-01-L-D-VS-A TTI: IPT1-110-01-L-D-VS-A Samtec Availability: 0In StockPower to the Board 2.54MM MINIMATE ISO PWR STRIP | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Mfr: IPT1-115-07-L-D TTI: IPT1-115-07-L-D Samtec Availability: 0In StockPower to the Board 2.54MM MINI MATE ISO PWR TERM | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
Samtec Availability: 0In StockPower to the Board 2.54MM MINIMATE ISO PWR STRIP | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Reel | Mini Mate | |||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
Mfr: IPT1-125-01-S-D-DH-A TTI: IPT1-125-01-S-D-DH-A Samtec Availability: 0In StockPower to the Board 2.54MM MINIMATE ISO PWR STRIP | 0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | |||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate | ||||
0In Stock | Power to the Board | Pin (Male) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | Headers | IPT1 | Tube | Mini Mate |