IPS1 - Power to the Board
362 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IPS1-105-01-L-D TTI: IPS1-105-01-L-D Samtec Availability: 3,700In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 3,700In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||
Mfr: IPS1-110-01-L-D-RA TTI: IPS1-110-01-L-D-RA Samtec Availability: 858In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 858In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | ||||
1,343In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
Mfr: IPS1-105-01-S-D TTI: IPS1-105-01-S-D Samtec Availability: 2,000In StockPower to the Board 2.54MM MINI MATE ISO PWR SCKT | 2,000In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||
Mfr: IPS1-105-01-L-D TTI: IPS110501LD Samtec Availability: 3,700In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 3,700In Stock | Power to the Board | IPS1 | Bulk | |||||||||||||
1,343In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | ||||||
Mfr: IPS1-110-01-L-D-RA TTI: IPS111001LDRA Samtec Availability: 858In StockPower to the Board 2.54MM MINI MATE ISO PWR CONN | 858In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | |||||
Mfr: IPS1-105-01-S-D TTI: IPS110501SD Samtec Availability: 2,000In StockPower to the Board 2.54MM MINI MATE ISO PWR SCKT | 2,000In Stock | Power to the Board | IPS1 | Bulk | |||||||||||||
Mfr: IPS1-115-01-L-D TTI: IPS1-115-01-L-D Samtec Availability: 0In Stock1,536 On Order Expected 18-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock1,536 On Order Expected 18-Nov-26 | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||
Mfr: IPS1-115-01-L-D TTI: IPS111501LD Samtec Availability: 0In Stock1,536 On Order Expected 18-Nov-26 Power to the Board 2.54MM MINI MATE ISO PWR CONN | 0In Stock1,536 On Order Expected 18-Nov-26 | Power to the Board | IPS1 | Bulk | |||||||||||||
Mfr: IPS1-102-01-L-D TTI: IPS1-102-01-L-D Samtec Availability: 0In StockPower to the Board 2.54MM MINI MATE ISO PWR SCKT | 0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 4 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | ||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 10 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 50 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 40 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 14 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 14 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Bulk | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 30 Position | Through Hole | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate | |||||
0In Stock | Power to the Board | Socket (Female) | 5.9 A | 775 VAC, 1.095 kVDC | 20 Position | SMD/SMT | Solder Pin | 2.54 mm | + 125 C | IPS1 | Tube | Mini Mate |