Contacts - Power to the Board
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,468In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
4,778In Stock5,000 On Order Expected 26-Jan-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
6,119In Stock5,000 On Order Expected 23-Feb-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
945In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
4,490In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | ||||||||||||
575In Stock | Power to the Board | Pin (Male) | Solder Cup | + 125 C | Contacts | Contacts | Each | ||||||||||
Mfr: MC112NS/AA TTI: MC112NS/AA Amphenol Positronic Availability: 1,317In StockPower to the Board CONTACT | 1,317In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Each | |||||||||||
2,416In Stock | Power to the Board | Pin (Male) | Solder Cup | Contacts | Each | ||||||||||||
0In Stock10,000 On Order Expected 25-Jan-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
0In Stock5,000 On Order Expected 25-Jan-27 | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each | |||||||||||
0In Stock | Power to the Board | Pin (Male) | Crimp | Contacts | Contacts | Each |