• Power to the Board

224900 - Power to the Board

2 Results
2 Results
Filtered By:ConnectorsPower Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Contact Gender
Current Rating
Voltage Rating
Number of Positions
Mounting Style
Termination Style
Pitch
IP Rating
Maximum Operating Temperature
Product
Series
Packaging
Tradename
Part # Aliases
Datasheet
Mfr: 2249001006
TTI: 224900-1006
Molex
Availability:

700In Stock

New Product
Power to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R

700In Stock

Please adjust quantity to Min / Mult value
Power to the Board
Socket (Female)
20.5 A
600 VAC/DC
6 Position
PCB Mount
SMD/SMT
4.2 mm
+ 105 C
Headers
224900
Reel
Mini-Fit Max
2249001006
02249001006
Datasheet
Mfr: 2249001006
TTI: 2249001006
Molex
Availability:

700In Stock

New Product
Power to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R

700In Stock

Please adjust quantity to Min / Mult value
Power to the Board
Socket (Female)
20.5 A
600 VAC/DC
6 Position
PCB Mount
SMD/SMT
4.2 mm
+ 105 C
Headers
224900
Reel