221887 - Power to the Board
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2218873421 TTI: 221887-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873421 02218873421 | |||||
Mfr: 2218873422 TTI: 221887-3422 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Right Angle Header, T/R | 180In Stock | Power to the Board | Pin (Male) | 65 A | 600 V | 2 Position | 11 mm | + 125 C | Headers | 221887 | Reel | PowerWize | 2218873422 02218873422 |