• Power to the Board

221751 - Power to the Board

2 Results
2 Results
Filtered By:ConnectorsPower Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Contact Gender
Current Rating
Voltage Rating
Number of Positions
Mounting Style
Termination Style
Pitch
IP Rating
Maximum Operating Temperature
Product
Series
Packaging
Tradename
Part # Aliases
Datasheet
Mfr: 2217510121
TTI: 221751-0121
Molex
Availability:

1,000In Stock

New Product
Power to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power to the Board
Socket (Female)
1 A, 12 A
250 VAC/DC
24 Position
PCB Mount
Through Hole
1.5 mm, 3 mm
+ 105 C
Header
221751
Reel
Micro-Fit+
2217510121
02217510121
Datasheet
Mfr: 2217510061
TTI: 221751-0061
Molex
Availability:

1,250In Stock

New Product
Power to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R

1,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power to the Board
Socket (Female)
1 A, 13.5 A
250 VAC/DC
12 Position
PCB Mount
Through Hole
1.5 mm, 3 mm
+ 105 C
Header
221751
Reel
Micro-Fit+
2217510061
02217510061