221626 - Power to the Board
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1,400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1,400In Stock | Power to the Board | 24 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260121 02216260121 | |||||||
Mfr: 2216260061 TTI: 221626-0061 Molex Availability: 2,800In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 12 Pos. (6 Pwr, 6 Sig), Black | 2,800In Stock | Power to the Board | 12 Position | PCB Mount | 1.5 mm, 3 mm | + 105 C | Housing | 221626 | Bulk | Micro-Fit+ | 2216260061 02216260061 |